Filter Your Search
1 - 1 of 1 results
|
S-812C39AY-T-G
ABLIC Inc.
|
Check for Price | Yes | Yes | Obsolete | 16 V | 4.9 V | 3.9 V | 190 mV | 30 mA | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 350 mV | 18 V | 0.02 % | 0.045 % | 1 | 3.978 V | 3.822 V | CMOS | 2 % | O-PBCY-T3 | e2 | Not Qualified | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | TO-92 | SIP3,.1,50 | ROUND | CYLINDRICAL | TR | NO | TIN COPPER | THROUGH-HOLE | 1.27 mm | BOTTOM | SEIKO INSTRUMENTS USA INC | TO-92 | TO-92, SIP3,.1,50 | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |