Parametric results for: s-812c36 under Linear Regulator ICs

Filter Your Search

1 - 10 of 29 results

|
-
-
Manufacturer Part Number: s812c36
Select parts from the table below to compare.
Compare
Compare
S-812C36BMC-C4Q-T2G
ABLIC Inc.
Check for Price Yes Yes Active 16 V 4.6 V 3.6 V YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 350 mV 1 3.672 V 3.528 V CMOS R-PDSO-G5 Not Qualified 260 10 5 PLASTIC/EPOXY LSSOP RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1.3 mm SEIKO INSTRUMENTS USA INC SOT-23 LSSOP, 5 compliant Fixed,Positive,Single Output,Ldo
S-812C36AY-T-G
ABLIC Inc.
Check for Price Yes Yes Obsolete 16 V 4.6 V 3.6 V 190 mV 30 mA 1 NO FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 350 mV 18 V 0.02 % 0.045 % 1 3.672 V 3.528 V CMOS 2 % O-PBCY-T3 e2 Not Qualified 85 °C -40 °C 3 PLASTIC/EPOXY TO-92 SIP3,.1,50 ROUND CYLINDRICAL TR NO TIN COPPER THROUGH-HOLE 1.27 mm BOTTOM SEIKO INSTRUMENTS USA INC TO-92 TO-92, SIP3,.1,50 3 compliant Fixed,Positive,Single Output,Ldo EAR99 8542.39.00.01
S-812C36BMC-C4Q-T2
Seiko Instruments Inc
Check for Price No Obsolete 16 V 4.6 V 3.6 V 190 mV 30 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 350 mV 18 V 0.02 % 0.045 % 1 3.672 V 3.528 V CMOS 2 % R-PDSO-G5 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 5 PLASTIC/EPOXY LSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH TR YES GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1.3 mm SEIKO INSTRUMENTS USA INC LSSOP, TSOP5/6,.11,37 compliant Fixed,Positive,Single Output,Ldo
S-812C36BPI-C4QTFG
ABLIC Inc.
Check for Price Yes Yes Obsolete 16 V 4.6 V 3.6 V 190 mV 50 mA YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 350 mV 0.045 % 1 3.672 V 3.528 V CMOS 2 % R-PDSO-F6 e6 Not Qualified 260 10 6 PLASTIC/EPOXY VSOF RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE YES TIN BISMUTH FLAT 500 µm DUAL 1.57 mm 1.6 mm 500 µm ABLIC INC SOIC VSOF, 6 compliant Fixed,Positive,Single Output,Ldo EAR99 8542.39.00.01
S-812C36BPI-C4QTFU
ABLIC Inc.
Check for Price Active 16 V 4.6 V 3.6 V 190 mV 50 mA YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 350 mV 0.045 % 1 3.672 V 3.528 V CMOS 2 % R-PDSO-F6 e3 Not Qualified 6 PLASTIC/EPOXY VSOF RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE YES Tin (Sn) FLAT 500 µm DUAL 1.57 mm 1.6 mm 500 µm ABLIC INC SOIC VSOF, 6 compliant Fixed,Positive,Single Output,Ldo EAR99 8542.39.00.01
S-812C36AMC-C2QT2G
ABLIC Inc.
Check for Price Yes Yes Active 16 V 4.6 V 3.6 V 190 mV 50 mA YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 350 mV 0.045 % 1 3.672 V 3.528 V CMOS 2 % R-PDSO-G5 Not Qualified NOT SPECIFIED NOT SPECIFIED 5 PLASTIC/EPOXY LSSOP TSOP5,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1.3 mm ABLIC INC SOT-23 LSSOP, 5 compliant Fixed,Positive,Single Output,Ldo EAR99 8542.39.00.01
S-812C36AY-T
ABLIC Inc.
Check for Price No Obsolete 16 V 4.6 V 3.6 V 190 mV 30 mA 1 NO FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 350 mV 18 V 0.02 % 0.045 % 1 3.672 V 3.528 V CMOS 2 % O-PBCY-T3 Not Qualified 1 85 °C -40 °C 3 PLASTIC/EPOXY TO-92 SIP3,.1,50 ROUND CYLINDRICAL TR NO THROUGH-HOLE 1.27 mm BOTTOM SEIKO INSTRUMENTS USA INC TO-92 TO-92, SIP3,.1,50 3 unknown Fixed,Positive,Single Output,Ldo EAR99 8542.39.00.01
S-812C36BMC-C4QT2G
ABLIC Inc.
Check for Price Yes Yes Active 16 V 4.6 V 3.6 V 190 mV 50 mA YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 350 mV 0.045 % 1 3.672 V 3.528 V CMOS 2 % R-PDSO-G5 Not Qualified NOT SPECIFIED NOT SPECIFIED 5 PLASTIC/EPOXY LSSOP TSOP5,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1.3 mm ABLIC INC SOT-23 LSSOP, 5 compliant Fixed,Positive,Single Output,Ldo EAR99 8542.39.00.01
S-812C36AY-Z-G
ABLIC Inc.
Check for Price Yes Yes Obsolete 16 V 4.6 V 3.6 V 190 mV 30 mA 1 NO FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 350 mV 18 V 0.02 % 0.045 % 1 3.672 V 3.528 V CMOS 2 % O-PBCY-T3 e2 Not Qualified 85 °C -40 °C 3 PLASTIC/EPOXY TO-92 SIP3,.1,50 ROUND CYLINDRICAL AMMO PACK NO TIN COPPER THROUGH-HOLE 1.27 mm BOTTOM SEIKO INSTRUMENTS USA INC TO-92 TO-92, SIP3,.1,50 3 compliant Fixed,Positive,Single Output,Ldo EAR99 8542.39.00.01
S-812C36AMC-C2Q-T2G
ABLIC Inc.
Check for Price Yes Yes Active 16 V 4.6 V 3.6 V YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 350 mV 1 3.672 V 3.528 V CMOS R-PDSO-G5 e6/e2 Not Qualified 260 10 5 PLASTIC/EPOXY LSSOP RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES TIN BISMUTH/TIN SILVER/TIN COPPER GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1.3 mm SEIKO INSTRUMENTS USA INC SOT-23 LSSOP, 5 compliant Fixed,Positive,Single Output,Ldo