Parametric results for: s-80842clua-b63-t2 under Power Management Circuits

Filter Your Search

1 - 4 of 4 results

|
-
Manufacturer Part Number: s80842cluab63t2
Select parts from the table below to compare.
Compare
Compare
S-80842CLUA-B63-T2G
ABLIC Inc.
Check for Price Yes Yes Active 6 V 950 mV 10 V 1 YES NO DETECTOR THRESHOLD VOLTAGE IS 4.2V POWER SUPPLY SUPPORT CIRCUIT 1 CMOS INDUSTRIAL R-PDSO-F3 Not Qualified 85 °C -40 °C 260 10 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG YES FLAT 1.5 mm DUAL 2.5 mm 4.5 mm 1.6 mm SEIKO INSTRUMENTS USA INC SOT-89 LEAD FREE, SOT-89, 3 PIN 3 compliant
S-80842CLUA-B63T2U
ABLIC Inc.
Check for Price Yes Active 3.5 V 950 mV 10 V +4.2V 1 YES NO BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP... more VOLTAGE DETECTOR 1 CMOS INDUSTRIAL R-PSSO-F3 e3 85 °C -40 °C 3 PLASTIC/EPOXY TO-243 FL3,.1,60 RECTANGULAR SMALL OUTLINE YES TIN FLAT 1.5 mm SINGLE 2.5 mm 4.5 mm 1.6 mm ABLIC INC SOT-89 SOT-89, 3 PIN 3 compliant EAR99 8542.39.00.01 ABLIC Inc.
S-80842CLUA-B63-T2
ABLIC Inc.
Check for Price No Obsolete 6 V 950 mV 10 V 2.7 µA +4.2V 1 YES NO BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP... more VOLTAGE DETECTOR 1 CMOS INDUSTRIAL R-PSSO-F3 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 3 PLASTIC/EPOXY SOP TO-243 RECTANGULAR SMALL OUTLINE YES FLAT 1.5 mm SINGLE 2.5 mm 4.5 mm 1.6 mm SEIKO INSTRUMENTS USA INC SOT-89 , TO-243 3 compliant EAR99 8542.39.00.01
S-80842CLUA-B63T2G
ABLIC Inc.
Check for Price Yes Yes Active 6 V 950 mV 10 V 2.7 µA +4.2V 1 YES NO BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP... more VOLTAGE DETECTOR 1 CMOS INDUSTRIAL R-PDSO-F3 Not Qualified 85 °C -40 °C 260 10 3 PLASTIC/EPOXY HSOP TO-243 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG YES FLAT 1.5 mm DUAL 2.5 mm 4.5 mm 1.6 mm ABLIC INC SOT-89 , TO-243 3 compliant EAR99 8542.39.00.01 ABLIC Inc.