Filter Your Search
1 - 10 of 54 results
|
TCS55-680K
Associated Components Technology Inc
|
Check for Price | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 68 µH | 32.5 mΩ | 10 % | YES | 1 kHz | 3.5 A | FERRITE | POWER INDUCTOR | 1 | YES | 105 °C | -55 °C | 4 | RECTANGULAR PACKAGE | DUAL IN-LINE | WRAPAROUND | ASSOCIATED COMPONENTS TECHNOLOGY INC | unknown | EAR99 | 8504.50.80.00 | |||||||||||||||||||||||||||||||||||||||||||||
|
S556-5999-A4
Bel Fuse
|
Check for Price | No | No | Obsolete | YES | 1 | 70 °C | BEL FUSE INC | unknown | EAR99 | CHIP | WITH RJ45 CONNECTOR | LAN; 10 BASE-T | 5.97 mm | 1.5 kV | 25.4 mm | SURFACE MOUNT | DATACOM TRANSFORMER | 10.03 mm | |||||||||||||||||||||||||||||||||||||||||||||||||
|
S556-5000-14
Bel Fuse
|
Check for Price | Active | YES | 1 | 85 °C | -40 °C | BEL FUSE INC | compliant | EAR99 | DESIGNED TO WORK WITH BROADCOM BCM4210 | LAN | 5.46 mm | 1.5 kV | 25.53 mm | SURFACE MOUNT | DATACOM TRANSFORMER | 15.86 mm | UL | 0.667:1; 2:1 | |||||||||||||||||||||||||||||||||||||||||||||||||
|
S556-5000-15
Bel Fuse
|
Check for Price | Active | YES | 1 | 85 °C | -40 °C | BEL FUSE INC | compliant | EAR99 | DESIGNED TO WORK WITH BROADCOM BCM4210 | LAN | 5.46 mm | 1.5 kV | 25.53 mm | SURFACE MOUNT | DATACOM TRANSFORMER | 15.86 mm | UL | 0.667:1; 2:1 | |||||||||||||||||||||||||||||||||||||||||||||||||
|
IMS-55.6UH+-5%RJ4
Vishay Intertechnologies
|
Check for Price | No | Obsolete | GENERAL PURPOSE INDUCTOR | 5.6 µH | 720 mΩ | 5 % | NO | 335 mA | 65 MHz | IRON | 44 | RF INDUCTOR | 1 | YES | e0 | 105 °C | -55 °C | Cylindrical | 2 | Axial | TR | TUBULAR PACKAGE | Tin/Lead (Sn/Pb) | WIRE | 635 µm | 36.57 mm | 4.11 mm | 10.41 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8504.50.80.00 | |||||||||||||||||||||||||||||||||||
|
S5566NTPA3
Toshiba America Electronic Components
|
Check for Price | Obsolete | NO | 150 °C | -40 °C | 2 | LONG FORM | TOSHIBA CORP | unknown | EAR99 | 8541.10.00.80 | O-PALF-W2 | ISOLATED | SINGLE | SILICON | RECTIFIER DIODE | O-PALF-W2 | 1 | 1 A | PLASTIC/EPOXY | ROUND | Not Qualified | 1 kV | WIRE | AXIAL | |||||||||||||||||||||||||||||||||||||||||||
|
S5566G
EIC Semiconductor Inc
|
Check for Price | Yes | Yes | Active | NO | TS-16949 | 150 °C | -40 °C | 2 | LONG FORM | EIC SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.80 | HIGH RELIABILITY | GENERAL PURPOSE | ISOLATED | SINGLE | SILICON | RECTIFIER DIODE | O-PALF-W2 | 1 | 1 A | PLASTIC/EPOXY | ROUND | 400 V | WIRE | AXIAL | 1.2 V | DO-41 | 49 A | 1 | 10 µA | |||||||||||||||||||||||||||||||||||
|
S55-6
Torotel Products Inc
|
Check for Price | Transferred | GENERAL PURPOSE INDUCTOR | 3 mH | 1.26 Ω | 1 % | NO | 1 kHz | IRON | FILTER CHOKE | 1 | NO | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | RADIAL | PRINTED WIRING PIN | TOROTEL PRODUCTS INC | unknown | EAR99 | 8504.50.80.00 | ||||||||||||||||||||||||||||||||||||||||||||||
|
S556-5999-48
Bel Fuse
|
Check for Price | Active | YES | 1 | BEL FUSE INC | compliant | EAR99 | 10 BASE-T | 5.46 mm | 2 kV | 25.4 mm | SURFACE MOUNT | DATACOM TRANSFORMER | 10.03 mm | ||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
S5566BTPA2
Toshiba America Electronic Components
|
Check for Price | Obsolete | NO | 150 °C | -40 °C | 2 | LONG FORM | TOSHIBA CORP | unknown | EAR99 | 8541.10.00.80 | O-PALF-W2 | ISOLATED | SINGLE | SILICON | RECTIFIER DIODE | O-PALF-W2 | 1 | 1 A | PLASTIC/EPOXY | ROUND | Not Qualified | 100 V | WIRE | AXIAL | 1 |