Filter Your Search
1 - 10 of 2,370 results
|
S311P838ABX393M1R2
Kyocera AVX Components
|
Check for Price | Active | 39 nF | 25 V | 20 % | 0603 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | 125 °C | -55 °C | 2 | SMT | TR | YES | WRAPAROUND | 1.02 mm | 1.75 mm | 970 µm | AVX CORP | , 0603 | compliant | EAR99 | 8532.24.00.20 | ||
|
S311P838ACX224K2R2
Kyocera AVX Components
|
Check for Price | Active | 220 nF | 50 V | 10 % | 0805 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | 125 °C | -55 °C | 2 | SMT | TR | YES | WRAPAROUND | 1.52 mm | 2.29 mm | 1.45 mm | AVX CORP | , 0805 | compliant | EAR99 | 8532.24.00.20 | ||
|
S311P838AFX334K2R2
Kyocera AVX Components
|
Check for Price | Active | 330 nF | 50 V | 10 % | 1812 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | 125 °C | -55 °C | 2 | SMT | TR | YES | WRAPAROUND | 2.8 mm | 4.95 mm | 3.56 mm | AVX CORP | , 1812 | compliant | EAR99 | 8532.24.00.20 | ||
|
S311P838AEX184M2R2
Kyocera AVX Components
|
Check for Price | Active | 180 nF | 50 V | 20 % | 1210 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | 125 °C | -55 °C | 2 | SMT | TR | YES | WRAPAROUND | 2.8 mm | 3.4 mm | 2.7 mm | AVX CORP | , 1210 | compliant | EAR99 | 8532.24.00.20 | ||
|
S311P838AFX394K6R2
Kyocera AVX Components
|
Check for Price | Active | 390 nF | 16 V | 10 % | 1812 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | 125 °C | -55 °C | 2 | SMT | TR | YES | WRAPAROUND | 2.8 mm | 4.95 mm | 3.56 mm | AVX CORP | , 1812 | compliant | EAR99 | 8532.24.00.20 | ||
|
S311P838ACX562J6R2
Kyocera AVX Components
|
Check for Price | Active | 5.6 nF | 16 V | 5 % | 0805 | X7R | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | 125 °C | -55 °C | 2 | SMT | TR | YES | WRAPAROUND | 1.52 mm | 2.29 mm | 1.45 mm | AVX CORP | , 0805 | compliant | EAR99 | 8532.24.00.20 | ||
|
S311P838ACX822M6R1
Kyocera AVX Components
|
Check for Price | Active | 8.2 nF | 16 V | 20 % | 0805 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | 125 °C | -55 °C | 2 | SMT | TR | YES | WRAPAROUND | 1.52 mm | 2.29 mm | 1.45 mm | AVX CORP | , 0805 | compliant | EAR99 | 8532.24.00.20 | ||
|
S311P838AFX274J3R1
Kyocera AVX Components
|
Check for Price | Active | 270 nF | 100 V | 5 % | 1812 | X7R | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | 125 °C | -55 °C | 2 | SMT | TR | YES | WRAPAROUND | 2.8 mm | 4.95 mm | 3.56 mm | AVX CORP | , 1812 | compliant | EAR99 | 8532.24.00.20 | ||
|
S311P838ACX104K1R2
Kyocera AVX Components
|
Check for Price | Active | 100 nF | 25 V | 10 % | 0805 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | 125 °C | -55 °C | 2 | SMT | TR | YES | WRAPAROUND | 1.52 mm | 2.29 mm | 1.45 mm | AVX CORP | , 0805 | compliant | EAR99 | 8532.24.00.20 | ||
|
S311P838ACX123M3R1
Kyocera AVX Components
|
Check for Price | Active | 12 nF | 100 V | 20 % | 0805 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | 125 °C | -55 °C | 2 | SMT | TR | YES | WRAPAROUND | 1.52 mm | 2.29 mm | 1.45 mm | AVX CORP | , 0805 | compliant | EAR99 | 8532.24.00.20 |