Filter Your Search
1 - 1 of 1 results
|
S-25A080B0A-K8T2U3
ABLIC Inc.
|
Check for Price Buy | Yes | Active | 8.192 kbit | 8 | 1KX8 | 5 V | 6.5 MHz | EEPROM | 1 | 1000 | 1.024 k | SYNCHRONOUS | SERIAL | SPI | 5.5 V | 2.5 V | CMOS | AUTOMOTIVE | 5 ms | R-PDSO-G8 | e3 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | VSSOP | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | YES | Tin (Sn) | GULL WING | 650 µm | DUAL | 800 µm | 2.9 mm | 2.8 mm | ABLIC INC | MSOP | TMSOP-8 | 8 | compliant | EAR99 | 8542.32.00.51 |