Filter Your Search
1 - 1 of 1 results
|
S-24C128CI-T8T1U3
ABLIC Inc.
|
Check for Price | Yes | Active | 131.072 kbit | 8 | 16KX8 | 5 V | 400 kHz | EEPROM | 100 YEAR DATA RETENTION | 100 | 1 | 16000 | 16.384 k | SYNCHRONOUS | SERIAL | I2C | 5.5 V | 1.6 V | CMOS | INDUSTRIAL | 5 ms | R-PDSO-G8 | Not Qualified | e3 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Tin (Sn) | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 3 mm | ABLIC INC | SOIC | TSSOP-8 | 8 | compliant | EAR99 | 8542.32.00.51 | ABLIC Inc. |