Filter Your Search
1 - 1 of 1 results
|
S-19244B12H-E8T1U
ABLIC Inc.
|
Check for Price | Yes | Active | 10 V | 2.5 V | 1.2 V | 1.3 V | 1 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 12 V | 0.018 % | 0.03 % | 1 | 1.2276 V | 1.1724 V | CMOS | 2.3 % | R-PDSO-G8 | e3 | 150 °C | -40 °C | 105 °C | -40 °C | AEC-Q100 | 8 | PLASTIC/EPOXY | HSOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | TR | YES | TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 5.02 mm | 1.68 mm | ABLIC INC | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |