Filter Your Search
1 - 1 of 1 results
|
S-1721A2J18-I6T1G
ABLIC Inc.
|
Check for Price | Obsolete | 6.5 V | 1.7 V | 2.85 V | 130 mV | 150 mA | 1.8 V | 350 mV | 150 mA | 2 | YES | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 230 mV | 0.04 % | 1 | 2.8785 V | 2.8215 V | 1.818 V | 1.782 V | CMOS | 1 % | R-PDSO-F6 | Not Qualified | 6 | PLASTIC/EPOXY | VSOF | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | YES | FLAT | 500 µm | DUAL | 1.57 mm | 1.6 mm | 500 µm | ABLIC INC | SOIC | VSOF, | 6 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Ldo |