Filter Your Search
1 - 1 of 1 results
|
S-13D1B3330-A6T2U3
ABLIC Inc.
|
Check for Price | Yes | Active | 5.5 V | 3.8 V | 3.3 V | 80 mV | 150 mA | 3 V | 130 mV | 150 mA | 2 | YES | FIXED | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 130 mV | 0.04 % | 1 | 3.333 V | 3.267 V | 3.03 V | 2.97 V | CMOS | S-XDSO-F6 | e3 | 85 °C | -40 °C | 6 | UNSPECIFIED | HVSSOF | SOLCC6,.05,16 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE, SHRINK PITCH | TR | YES | Tin (Sn) | FLAT | 400 µm | DUAL | 1.2 mm | 1.2 mm | 400 µm | ABLIC INC | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Ldo |