Filter Your Search
1 - 1 of 1 results
|
S-1315D25-M5T1U3
ABLIC Inc.
|
Check for Price | End Of Life | 5.5 V | 1.4 V | 2.5 V | 272 mV | 200 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 344 mV | 0.05 % | 1 | 2.525 V | 2.475 V | CMOS | 1 % | R-PDSO-G5 | e3 | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | Tin (Sn) | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.3 mm | ABLIC INC | SOT-23 | LSSOP, | 5 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ABLIC Inc. |