Filter Your Search
1 - 1 of 1 results
|
S-1206B40-M3T1U
ABLIC Inc.
|
Check for Price | Yes | Active | 6.5 V | 4.5 V | 4 V | 150 mV | 250 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 230 mV | 0.04 % | 1 | 4.04 V | 3.96 V | CMOS | 1 % | R-PDSO-G3 | e3 | 3 | PLASTIC/EPOXY | LSSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | Tin (Sn) | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.3 mm | ABLIC INC | SOT-23 | LSSOP, | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |