Filter Your Search
1 - 2 of 2 results
|
S-1206B33-M3T1U
ABLIC Inc.
|
$0.5206 | Yes | Active | 6.5 V | 3.8 V | 3.3 V | 150 mV | 250 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 230 mV | 0.04 % | 1 | 3.333 V | 3.267 V | CMOS | 1 % | R-PDSO-G3 | e3 | 3 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | TIN | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.3 mm | ABLIC INC | SOT-23 | SOT-23, 3 PIN | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ABLIC Inc. | ||||
|
S-1206B33-M3T1U
Seiko Instruments Inc
|
Check for Price | Yes | Transferred | 6.5 V | 1.7 V | 3.3 V | 100 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 230 mV | 1 | 3.333 V | 3.267 V | CMOS | R-PDSO-G3 | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.3 mm | SEIKO INSTRUMENTS USA INC | HALOGEN FREE AND LEAD FREE, SOT-23, 3 PIN | compliant | Fixed,Positive,Single Output,Ldo |