Filter Your Search
1 - 1 of 1 results
|
S-11L10B08-I6T2U
ABLIC Inc.
|
Check for Price | Yes | Obsolete | 3.65 V | 1.2 V | 800 mV | 440 mV | 150 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 480 mV | 0.04 % | 1 | 815 mV | 785 mV | CMOS | 1.9 % | R-PDSO-F6 | e3 | Not Qualified | 6 | PLASTIC/EPOXY | VSOF | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | YES | Tin (Sn) | FLAT | 500 µm | DUAL | 1.57 mm | 1.6 mm | 500 µm | ABLIC INC | SOIC | VSOF, | 6 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |