Filter Your Search
1 - 1 of 1 results
|
S-1142B33I-E6T1U
ABLIC Inc.
|
Check for Price | Yes | Yes | Active | 50 V | 4.3 V | 3.3 V | 720 mV | 200 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 0.25443 % | 0.04 % | 1 | 3.399 V | 3.201 V | CMOS | 3 % | R-PDSO-G6 | e3 | Not Qualified | 125 °C | -40 °C | 85 °C | -40 °C | 260 | 10 | 6 | PLASTIC/EPOXY | HSOP | SOP6,.23,75 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | TR, 13 INCH | YES | TIN | GULL WING | 1.91 mm | DUAL | 3.9 mm | 5.02 mm | 1.75 mm | ABLIC INC | SOIC | HSOP, | 6 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ABLIC Inc. |