Parametric results for: s-113 under Rectifier Diodes

Filter Your Search

1 - 10 of 442 results

|
-
-
-
-
-
Manufacturer Part Number: s113
Select parts from the table below to compare.
Compare
Compare
VS-113CNQ100ASLPBF
Vishay Intertechnologies
$6.3621 Yes Yes Obsolete 55 A 660 mV SILICON RECTIFIER DIODE COMMON CATHODE, 2 ELEMENTS YES 100 V 2 SCHOTTKY FREE WHEELING DIODE, HIGH RELIABILITY HIGH POWER 7 kA 1 Not Qualified R-PSSO-G2 175 °C -55 °C NOT SPECIFIED NOT SPECIFIED CATHODE 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING SINGLE VISHAY INTERTECHNOLOGY INC ROHS COMPLIANT, PLASTIC, CASE D-61-8-SL, 3 PIN 3 CASE D-61-8-SL compliant EAR99 8541.10.00.80 Vishay
S-1132B54-U5T1
ABLIC Inc.
Check for Price No Obsolete YES CMOS 1 Not Qualified R-PDSO-F5 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 5 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, LOW PROFILE TR FLAT 1.5 mm DUAL SEIKO INSTRUMENTS USA INC LSOF, FL6,.1,60 5 compliant EAR99 8542.39.00.01 SOT-89 Fixed,Positive,Single Output,Ldo FIXED 150 mV 100 mV 7 V 6.5 V 2 V 4.5 mm 0.04 % 1 100 mA 5.454 V 5.346 V 5.4 V LSOF FL6,.1,60 FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 1.6 mm 1 % 2.5 mm
S-1132B50-M5T1
Seiko Instruments Inc
Check for Price No Obsolete YES CMOS 1 Not Qualified R-PDSO-G5 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 5 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH TR GULL WING 950 µm DUAL SEIKO INSTRUMENTS USA INC LSSOP, TSOP5/6,.11,37 compliant Fixed,Positive,Single Output,Ldo FIXED 150 mV 100 mV 7 V 6.5 V 2 V 2.9 mm 0.04 % 1 100 mA 5.05 V 4.95 V 5 V LSSOP TSOP5/6,.11,37 FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 1.3 mm 1 % 1.6 mm 0.01 %
S-1132B32-M5T1
ABLIC Inc.
Check for Price No Obsolete YES CMOS 1 Not Qualified R-PDSO-G5 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 5 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH TR GULL WING 950 µm DUAL SEIKO INSTRUMENTS USA INC LSSOP, TSOP5/6,.11,37 5 compliant EAR99 8542.39.00.01 SOT-23 Fixed,Positive,Single Output,Ldo FIXED 190 mV 130 mV 7 V 6.5 V 2 V 2.9 mm 0.04 % 1 100 mA 3.232 V 3.168 V 3.2 V LSSOP TSOP5/6,.11,37 FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 1.3 mm 1 % 1.6 mm
S-1132B33-I6T2U
Seiko Instruments Inc
Check for Price Transferred YES CMOS 1 Not Qualified R-PDSO-F6 e3 6 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE TIN FLAT 500 µm DUAL SEIKO INSTRUMENTS USA INC HALOGEN FREE AND LEAD FREE, SNT-6 compliant Fixed,Positive,Single Output,Ldo 150 mV 6.5 V 2 V 1.6 mm 3.333 V 3.267 V 3.3 V VSOF FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 500 µm 1.57 mm
S113A-D-U-2
L-3 Narda Microwave - West
Check for Price Active 2 THz 500 GHz SMA-F L-3 NARDA-MITEQ unknown COAXIAL 1.3 dB SPST 1.6
S-1131B31UA-N4Q-TF
ABLIC Inc.
Check for Price No Obsolete YES CMOS 1 Not Qualified R-PSSO-F3 NOT SPECIFIED NOT SPECIFIED 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TR FLAT 1.5 mm SINGLE SEIKO INSTRUMENTS USA INC , TO-243 3 compliant EAR99 8542.39.00.01 SOT-89 Fixed,Positive,Single Output,Ldo FIXED 340 mV 250 mV 7 V 6.5 V 3.6 V 4.5 mm 0.04 % 1 300 mA 3.131 V 3.069 V 3.1 V SOF TO-243 FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 1.6 mm 2 % 2.5 mm 0.018 %
S113A-N-U-0
L3 Harris Narda-Miteq
Check for Price Active 2 THz 500 GHz SMA-F MITEQ INC unknown COAXIAL 1.3 dB SPST 1.6
S-1131B48UA-N5H-TF
ABLIC Inc.
Check for Price No Obsolete YES CMOS 1 Not Qualified R-PSSO-F3 NOT SPECIFIED NOT SPECIFIED 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TR FLAT 1.5 mm SINGLE SEIKO INSTRUMENTS USA INC , TO-243 3 compliant EAR99 8542.39.00.01 SOT-89 Fixed,Positive,Single Output,Ldo FIXED 280 mV 200 mV 7 V 6.5 V 5.3 V 4.5 mm 0.04 % 1 300 mA 4.848 V 4.752 V 4.8 V SOF TO-243 FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 1.6 mm 2 % 2.5 mm 0.01152 %
S-1131B31PD-N4Q-TF
ABLIC Inc.
Check for Price No Obsolete YES CMOS 1 Not Qualified R-PDSO-F6 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 6 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE, SHRINK PITCH TR FLAT 950 µm DUAL SEIKO INSTRUMENTS USA INC HVSSOF, FL6,.11,37 6 compliant EAR99 8542.39.00.01 SON Fixed,Positive,Single Output,Ldo FIXED 340 mV 250 mV 7 V 6.5 V 3.6 V 2.9 mm 0.04 % 1 300 mA 3.131 V 3.069 V 3.1 V HVSSOF FL6,.11,37 FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 900 µm 1 % 2.8 mm 0.018 %