Filter Your Search
1 - 4 of 4 results
|
S-1122B17MC-L8C-TFG
ABLIC Inc.
|
Check for Price | Yes | Yes | Active | 6.5 V | 2 V | 1.7 V | 100 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 470 mV | 1 | 1.717 V | 1.683 V | CMOS | R-PDSO-G5 | Not Qualified | 260 | 10 | 5 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.3 mm | SEIKO INSTRUMENTS USA INC | SOT-23 | LSSOP, | 5 | compliant | Fixed,Positive,Single Output,Ldo | |||||||||||||||||
|
S-1122B17MC-L8C-TF
ABLIC Inc.
|
Check for Price | No | Obsolete | 6.5 V | 2 V | 1.7 V | 280 mV | 80 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 470 mV | 7 V | 0.0146 % | 0.04 % | 1 | 1.717 V | 1.683 V | CMOS | 1 % | R-PDSO-G5 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.3 mm | SEIKO INSTRUMENTS USA INC | SOT-23 | LSSOP, TSOP5/6,.11,37 | 5 | compliant | Fixed,Positive,Single Output,Ldo | EAR99 | 8542.39.00.01 | |||||
|
S-1122B17MC-L8CTFG
ABLIC Inc.
|
Check for Price | Yes | Yes | Active | 6.5 V | 2 V | 1.7 V | 100 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 470 mV | 1 | 1.717 V | 1.683 V | CMOS | 1 % | R-PDSO-G5 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | LSSOP | TSOP5,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.3 mm | ABLIC INC | SOT-23 | SOT-23, 5 PIN | 5 | compliant | Fixed,Positive,Single Output,Ldo | EAR99 | 8542.39.00.01 | |||||||||||||
|
S-1122B17MC-L8CTFU
ABLIC Inc.
|
Check for Price | Active | 6.5 V | 2 V | 1.7 V | 280 mV | 100 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 470 mV | 0.04 % | 1 | 1.717 V | 1.683 V | CMOS | 1 % | R-PDSO-G5 | e3 | Not Qualified | 5 | PLASTIC/EPOXY | LSSOP | TSOP5,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | Tin (Sn) | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.3 mm | ABLIC INC | SOT-23 | LSSOP, | 5 | compliant | Fixed,Positive,Single Output,Ldo | EAR99 | 8542.39.00.01 |