Filter Your Search
1 - 10 of 10 results
|
PVS20.147OHM0.005%
Precision Resistor Co Inc
|
Check for Price | Contact Manufacturer | 147 mΩ | 0.005 % | 64 mW | 3923 | SMT | 15 ppm/°C | FIXED RESISTOR | WIRE WOUND | PVS2(.005%/.1%) | 275 °C | -65 °C | Chip | 2 | TR | 6.35 mm | 9.78 mm | 5.72 mm | PRECISION RESISTOR CO INC | compliant | EAR99 | 8533.21.00.80 | |||||||||||||||||
|
RMBS20147R0DS09
Vishay Sfernice
|
Check for Price | Yes | Yes | Active | 147 Ω | 0.5 % | 1.6 W | THROUGH HOLE MOUNT | Axial | -20,0 ppm/°C | FIXED RESISTOR | WIRE WOUND | PRECISION | 70 °C | NO | 200 V | e3/e1 | 275 °C | Axial | 2 | TUBULAR PACKAGE | BULK | MATTE TIN/TIN SILVER COPPER | WIRE | 800 µm | 25 mm | 6.4 mm | 16.2 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | 8533.21.00.80 | Axial, | |||||||
|
LVS20.147OHM0.005%
Precision Resistor Co Inc
|
Check for Price | Contact Manufacturer | 147 mΩ | 0.005 % | 2 W | 3923 | SMT | 15 ppm/°C | FIXED RESISTOR | WIRE WOUND | LVS2(.005%/.1%) | 275 °C | -65 °C | Chip | 2 | TR | 6.35 mm | 9.78 mm | 5.72 mm | PRECISION RESISTOR CO INC | compliant | EAR99 | 8533.21.00.80 | |||||||||||||||||
|
LVS20.147OHM0.25%
Precision Resistor Co Inc
|
Check for Price | Contact Manufacturer | 147 mΩ | 0.25 % | 2 W | 3923 | SMT | 15 ppm/°C | FIXED RESISTOR | WIRE WOUND | LVS2(.25%/.5%) | 275 °C | -65 °C | Chip | 2 | TR | 6.35 mm | 9.78 mm | 5.72 mm | PRECISION RESISTOR CO INC | compliant | EAR99 | 8533.21.00.80 | |||||||||||||||||
|
RMBS20147R0FS09
Vishay Sfernice
|
Check for Price | Yes | Yes | Active | 147 Ω | 1 % | 1.6 W | THROUGH HOLE MOUNT | Axial | -20,0 ppm/°C | FIXED RESISTOR | WIRE WOUND | PRECISION | 70 °C | NO | 200 V | e3/e1 | 275 °C | Axial | 2 | TUBULAR PACKAGE | BULK | MATTE TIN/TIN SILVER COPPER | WIRE | 800 µm | 25 mm | 6.4 mm | 16.2 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | 8533.21.00.80 | Axial, | |||||||
|
PVS20.147OHM0.25%
Precision Resistor Co Inc
|
Check for Price | Contact Manufacturer | 147 mΩ | 0.25 % | 64 mW | 3923 | SMT | 15 ppm/°C | FIXED RESISTOR | WIRE WOUND | PVS2(.25%/.5%) | 275 °C | -65 °C | Chip | 2 | TR | 6.35 mm | 9.78 mm | 5.72 mm | PRECISION RESISTOR CO INC | compliant | EAR99 | 8533.21.00.80 | |||||||||||||||||
|
LVS20.147OHM1%
Precision Resistor Co Inc
|
Check for Price | Contact Manufacturer | 147 mΩ | 1 % | 2 W | 3923 | SMT | 15 ppm/°C | FIXED RESISTOR | WIRE WOUND | LVS2(1%) | 275 °C | -65 °C | Chip | 2 | TR | 6.35 mm | 9.78 mm | 5.72 mm | PRECISION RESISTOR CO INC | compliant | EAR99 | 8533.21.00.80 | |||||||||||||||||
|
UWS-20.147OHM1%
Riedon
|
Check for Price | Yes | Contact Manufacturer | 147 mΩ | 1 % | 2 W | 7026 | Axial | FIXED RESISTOR | WIRE WOUND | 275 °C | -55 °C | Flameproof | 2 | Bulk | 800 µm | 25.4 mm | 7.6 mm | 17.8 mm | 6.5 mm | RIEDON INC | compliant | EAR99 | 8533.21.00.80 | ||||||||||||||||
|
LVS20.147OHM0.1%
Precision Resistor Co Inc
|
Check for Price | Contact Manufacturer | 147 mΩ | 0.1 % | 2 W | 3923 | SMT | 15 ppm/°C | FIXED RESISTOR | WIRE WOUND | LVS2(.005%/.1%) | 275 °C | -65 °C | Chip | 2 | TR | 6.35 mm | 9.78 mm | 5.72 mm | PRECISION RESISTOR CO INC | compliant | EAR99 | 8533.21.00.80 | |||||||||||||||||
|
S-20.147OHM1%
Vishay Precision Group Inc
|
Check for Price | Yes | Active | 147 mΩ | 1 % | 1 W | 2615 | SMT | FIXED RESISTOR | WIRE WOUND | S(SMT) | 54 V | 275 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR | 3.2 mm | 6.6 mm | 3.9 mm | VISHAY PRECISION GROUP INC | compliant | EAR99 | 8533.21.00.80 |