Filter Your Search
1 - 3 of 3 results
|
RY531012
TE Connectivity
|
$2.9982 | Yes | Yes | Active | 230 mW | 627 Ω | 8 A | 400 V | 8 A | 100000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 18 mA | 8.4 V | 1.2 V | 12 V | 8A@250VAC | 5000 Vrms | 1000 Vrms | 8 ms | 4 ms | UL; VDE | 50 °C | 70 °C | AC/DC | SILVER NICKEL | PANEL MOUNT | BOX; TUBE | 1 FORM A | RT2 | NO | SOLDER/QUICK CONNECT | 10.1 mm | 12.3 mm | 28.5 mm | 28.5mm x 10.1mm x 12.3mm | 8 g | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | EAR99 | TE Connectivity | ||
|
RY531012
TE Connectivity / Elcon Power Connectors
|
Check for Price | Yes | Transferred | 220 mW | 327 Ω | 8 A | 250 V | 8 A | 100000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 18 mA | 8.4 V | 1.2 V | 12 V | 8A@250VAC | 8 ms | 4 ms | UL; VDE | -40 °C | 85 °C | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | BOX | RT2 | NO | SOLDER | 10.1 mm | 12.3 mm | 28.5 mm | 28.5mm X 10.1mm X 12.3mm | TYCO ELECTRONICS ELCON | ROHS COMPLIANT | unknown | EAR99 | TE Connectivity | ||||||||
|
RY531012R
TE Connectivity
|
Check for Price | Yes | Active | TE CONNECTIVITY LTD | compliant | TE Connectivity |