Filter Your Search
1 - 2 of 2 results
|
RY-1205D
RECOM Power Inc
|
$13.6779 | Yes | Yes | Active | 12 V | 5 V | 12.6 V | 11.4 V | 100 mA | 2 | NO | YES | ADDITIONAL -5V OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 1 % | 1 | HYBRID | OTHER | 1 W | R-XSMA-P5 | Not Qualified | 70 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | UNSPECIFIED | SIP5/7,.05 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 2.54 mm | SINGLE | 7.05 mm | 19.65 mm | 10.45 mm | RECOM POWER GMBH | MODULE | , SIP5/7,.05 | 7/5 | compliant | EAR99 | RECOM Power | ||
|
RY-1205D/P
RECOM Power Inc
|
$17.9338 | Yes | Yes | Active | 12 V | 5 V | 12.6 V | 11.4 V | 100 mA | 2 | NO | YES | ADDITIONAL -5V OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 1 % | 1 | HYBRID | OTHER | 1 W | R-XSMA-P5 | Not Qualified | 70 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | UNSPECIFIED | SIP5/7,.05 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 2.54 mm | SINGLE | 7.05 mm | 19.65 mm | 10.45 mm | RECOM POWER GMBH | MODULE | SIP-7/5 | 7/5 | compliant | EAR99 | RECOM Power |