Parametric results for: ry-0905d under Power Supply Modules

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ry0905d
Select parts from the table below to compare.
Compare
Compare
RY-0905D
RECOM Power Inc
Check for Price Yes Yes Active 9 V 5 V 9.45 V 8.55 V 100 mA 2 NO YES ADDITIONAL -5V OUTPUT AVAILABLE DC-DC REGULATED POWER SUPPLY MODULE 1 % 1 HYBRID OTHER 1 W R-XSMA-P5 Not Qualified 70 °C -40 °C NOT SPECIFIED NOT SPECIFIED 5 UNSPECIFIED SIP5/7,.05 RECTANGULAR MICROELECTRONIC ASSEMBLY NO PIN/PEG 2.54 mm SINGLE 7.05 mm 19.65 mm 10.45 mm RECOM POWER GMBH MODULE ROHS COMPLIANT, SIP-7/5 7/5 compliant EAR99 RECOM Power
RY-0905D/P
RECOM Power Inc
Check for Price Yes Yes Active 9 V 5 V 9.45 V 8.55 V 100 mA 2 NO YES ADDITIONAL -5V OUTPUT AVAILABLE DC-DC REGULATED POWER SUPPLY MODULE 1 % 1 HYBRID OTHER 1 W R-XSMA-P5 Not Qualified 70 °C -40 °C NOT SPECIFIED NOT SPECIFIED 5 UNSPECIFIED SIP5/7,.05 RECTANGULAR MICROELECTRONIC ASSEMBLY NO PIN/PEG 2.54 mm SINGLE 7.05 mm 19.65 mm 10.45 mm RECOM POWER GMBH MODULE , SIP5/7,.05 7/5 compliant EAR99 RECOM Power