Filter Your Search
1 - 10 of 14 results
|
RX-S201S-1314
JST Manufacturing
|
Check for Price | Contact Manufacturer | 20 | 2 | 30 mΩ | 1 A | FEMALE | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | AU ON NI | BOARD CONNECTOR | STRAIN RELIEF | 500VAC V | NO | 0.035 inch | 5 GΩ | HOUSING SIDE | 28 AWG | 28 AWG | YES | UL, CSA | -55 °C | 125 °C | PLUG | PREASSEM CONN | TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | ONE | 30u inch | 0.279 inch | 0.606 inch | 1.181 inch | J S T MFG CO LTD | unknown | EAR99 | 8536.69.40.40 | |||||||||||||
|
RX-S201S
JST Manufacturing
|
Check for Price | No | No | Active | 20 | 2 | FEMALE | CABLE | GOLD OVER NICKEL | BOARD CONNECTOR | STANDARD: MIL-C-83503 | NO | NO | NO | e4 | YES | 94V-0 | RECEPTACLE | Gold (Au) - with Nickel (Ni) barrier | NOT SPECIFIED | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | IDC | J S T MFG CO LTD | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||
|
RX-S201S-0314
JST Manufacturing
|
Check for Price | Contact Manufacturer | 20 | 2 | 30 mΩ | 1 A | FEMALE | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | AU ON NI | BOARD CONNECTOR | NONE | 500VAC V | NO | 0.035 inch | 5 GΩ | HOUSING SIDE | 28 AWG | 28 AWG | YES | UL, CSA | -55 °C | 125 °C | PLUG | PREASSEM CONN | TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | ONE | 30u inch | 0.279 inch | 0.409 inch | 1.181 inch | J S T MFG CO LTD | unknown | EAR99 | 8536.69.40.40 | |||||||||||||
|
RX-S201S-0310
JST Manufacturing
|
Check for Price | No | No | Active | 20 | 2 | FEMALE | CABLE | GOLD FLASH OVER NICKEL | BOARD CONNECTOR | STANDARD: MIL-C-83503 | NO | NO | NO | YES | 94V-0 | RECEPTACLE | Gold Flash (Au) - with Nickel (Ni) barrier | NOT SPECIFIED | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | IDC | J S T MFG CO LTD | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||
|
RX-S201S-1312
JST Manufacturing
|
Check for Price | Contact Manufacturer | 20 | 2 | 30 mΩ | 1 A | FEMALE | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | AU ON NI | BOARD CONNECTOR | STRAIN RELIEF | 500VAC V | NO | 0.035 inch | 5 GΩ | HOUSING SIDE | 28 AWG | 28 AWG | YES | UL, CSA | -55 °C | 125 °C | PLUG | PREASSEM CONN | TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | ONE | 8u inch | 0.279 inch | 0.606 inch | 1.181 inch | J S T MFG CO LTD | unknown | EAR99 | 8536.69.40.40 | |||||||||||||
|
RX-S201S-0312
JST Manufacturing
|
Check for Price | Contact Manufacturer | 20 | 2 | 30 mΩ | 1 A | FEMALE | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | AU ON NI | BOARD CONNECTOR | NONE | 500VAC V | NO | 0.035 inch | 5 GΩ | HOUSING SIDE | 28 AWG | 28 AWG | YES | UL, CSA | -55 °C | 125 °C | PLUG | PREASSEM CONN | TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | ONE | 8u inch | 0.279 inch | 0.409 inch | 1.181 inch | J S T MFG CO LTD | unknown | EAR99 | 8536.69.40.40 | |||||||||||||
|
RX-S201S-0313
JST Manufacturing
|
Check for Price | Contact Manufacturer | 20 | 2 | 30 mΩ | 1 A | FEMALE | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | AU ON NI | BOARD CONNECTOR | NONE | 500VAC V | NO | 0.035 inch | 5 GΩ | HOUSING SIDE | 28 AWG | 28 AWG | YES | UL, CSA | -55 °C | 125 °C | PLUG | PREASSEM CONN | TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | ONE | 16u inch | 0.279 inch | 0.409 inch | 1.181 inch | J S T MFG CO LTD | unknown | EAR99 | 8536.69.40.40 | |||||||||||||
|
RX-S201S-1313
JST Manufacturing
|
Check for Price | Contact Manufacturer | 20 | 2 | 30 mΩ | 1 A | FEMALE | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | AU ON NI | BOARD CONNECTOR | STRAIN RELIEF | 500VAC V | NO | 0.035 inch | 5 GΩ | HOUSING SIDE | 28 AWG | 28 AWG | YES | UL, CSA | -55 °C | 125 °C | PLUG | PREASSEM CONN | TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | ONE | 16u inch | 0.279 inch | 0.606 inch | 1.181 inch | J S T MFG CO LTD | unknown | EAR99 | 8536.69.40.40 | |||||||||||||
|
RX-S201S-0310(LF)(SN)
JST Manufacturing
|
Check for Price | Yes | Yes | Active | 20 | 2 | FEMALE | CABLE | GOLD FLASH OVER NICKEL | BOARD CONNECTOR | NO | NO | NO | YES | 94V-0 | RECEPTACLE | Gold Flash (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | IDC | J S T MFG CO LTD | unknown | ROHS COMPLIANT | ||||||||||||||||||||||||||||
|
RX-S201S(LF)(SN)
JST Manufacturing
|
Check for Price | Yes | Yes | Active | 20 | 2 | FEMALE | CABLE | GOLD OVER NICKEL | BOARD CONNECTOR | NO | NO | NO | e4 | YES | 94V-0 | RECEPTACLE | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | IDC | J S T MFG CO LTD | unknown | ROHS COMPLIANT |