Filter Your Search
1 - 10 of 8,377 results
|
RCI-2512S-4640F
International Manufacturing Services Inc
|
Check for Price | Yes | Active | 464 Ω | 1 % | 2 W | 2512 | SURFACE MOUNT | SMT | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 350 V | e3 | Rectangular | 2 | BULK; TR | MATTE TIN OVER NICKEL | WRAPAROUND | 711.2 µm | 6.2992 mm | 3.2004 mm | INTERNATIONAL MANUFACTURING SERVICES INC | compliant | EAR99 | 8533.21.00.30 | |||||
|
RCI-0805-2R40J
International Manufacturing Services Inc
|
Check for Price | Yes | Active | 2.4 Ω | 5 % | 175 mW | 0805 | SURFACE MOUNT | SMT | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 150 V | e3 | Rectangular | 2 | BULK; TR | MATTE TIN OVER NICKEL | WRAPAROUND | 660.4 µm | 2.0066 mm | 1.2446 mm | INTERNATIONAL MANUFACTURING SERVICES INC | compliant | EAR99 | 8533.21.00.30 | |||||
|
RCI-1210-2150F
International Manufacturing Services Inc
|
Check for Price | Yes | Active | 215 Ω | 1 % | 250 mW | 1210 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | e3 | 150 °C | -55 °C | Rectangular | 2 | Bulk; TR | MATTE TIN OVER NICKEL | WRAPAROUND | 711 µm | 3.098 mm | 2.489 mm | INTERNATIONAL MANUFACTURING SERVICES INC | compliant | EAR99 | 8533.21.00.30 | |||
|
RCI-0603-2100F
International Manufacturing Services Inc
|
Check for Price | Yes | Active | 210 Ω | 1 % | 100 mW | 0603 | SURFACE MOUNT | SMT | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 50 V | e3 | Rectangular | 2 | BULK; TR | MATTE TIN OVER NICKEL | WRAPAROUND | 558.8 µm | 1.6002 mm | 787.4 µm | INTERNATIONAL MANUFACTURING SERVICES INC | compliant | EAR99 | 8533.21.00.30 | |||||
|
RCI-0603-3R90J
International Manufacturing Services Inc
|
Check for Price | Yes | Active | 3.9 Ω | 5 % | 100 mW | 0603 | SURFACE MOUNT | SMT | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 50 V | e3 | Rectangular | 2 | BULK; TR | MATTE TIN OVER NICKEL | WRAPAROUND | 558.8 µm | 1.6002 mm | 787.4 µm | INTERNATIONAL MANUFACTURING SERVICES INC | compliant | EAR99 | 8533.21.00.30 | |||||
|
RCI-2010T-1651F
International Manufacturing Services Inc
|
Check for Price | Yes | Active | 1.65 kΩ | 1 % | 2010 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | e3 | 150 °C | -55 °C | Rectangular | 2 | Bulk; TR | MATTE TIN OVER NICKEL | WRAPAROUND | 711 µm | 5.003 mm | 2.489 mm | INTERNATIONAL MANUFACTURING SERVICES INC | compliant | EAR99 | |||||
|
RCI-1206S-12R7F
International Manufacturing Services Inc
|
Check for Price | Yes | Active | 12.7 Ω | 1 % | 500 mW | 1206 | SURFACE MOUNT | SMT | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 200 V | e3 | Rectangular | 2 | BULK; TR | MATTE TIN OVER NICKEL | WRAPAROUND | 711.2 µm | 3.2004 mm | 1.6002 mm | INTERNATIONAL MANUFACTURING SERVICES INC | compliant | EAR99 | 8533.21.00.30 | |||||
|
RCI-1210-7R50F
International Manufacturing Services Inc
|
Check for Price | Yes | Active | 7.5 Ω | 1 % | 250 mW | 1210 | SURFACE MOUNT | SMT | -200,500 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | e3 | 150 °C | -55 °C | Rectangular | 2 | Bulk; TR | MATTE TIN OVER NICKEL | WRAPAROUND | 711 µm | 3.098 mm | 2.489 mm | INTERNATIONAL MANUFACTURING SERVICES INC | compliant | EAR99 | 8533.21.00.30 | |||
|
RCI-1206-1R96F
International Manufacturing Services Inc
|
Check for Price | Yes | Active | 1.96 Ω | 1 % | 250 mW | 1206 | SURFACE MOUNT | SMT | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 200 V | e3 | Rectangular | 2 | BULK; TR | MATTE TIN OVER NICKEL | WRAPAROUND | 711.2 µm | 3.2004 mm | 1.6002 mm | INTERNATIONAL MANUFACTURING SERVICES INC | compliant | EAR99 | 8533.21.00.30 | |||||
|
RCI-1206-1332F
International Manufacturing Services Inc
|
Check for Price | Yes | Active | 13.3 kΩ | 1 % | 250 mW | 1206 | SURFACE MOUNT | SMT | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 200 V | e3 | Rectangular | 2 | BULK; TR | MATTE TIN OVER NICKEL | WRAPAROUND | 711.2 µm | 3.2004 mm | 1.6002 mm | INTERNATIONAL MANUFACTURING SERVICES INC | compliant | EAR99 | 8533.21.00.30 |