Filter Your Search
1 - 10 of 189 results
|
RXB105HCHN
Sullins Connector Solutions
|
Check for Price | No | No | Obsolete | 105 | 1 | 1.27 mm | 1,(1/2 LD) | 10 mΩ | 3 A | BOARD | GLASS FILLED POLYPHENYLENE SULFIDE | NOT SPECIFIED | STRAIGHT | CARD EDGE CONNECTOR | NONE | 250VDC V | NO | 4.448 N | 5 GΩ | .278 N | e0 | -65 °C | 125 °C | RECEPTACLE | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | BELLOWED TYPE | BROWN | 0.05 inch | NO | ONE | RECTANGULAR | 30u inch | SOLDER | 0.37 inch | 0.61 inch | 5.49 inch | 0.125 inch | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 8536.69.40.40 | |||||||
|
RXB105DCRT
Sullins Connector Solutions
|
Check for Price | No | No | Obsolete | 210 | 2 | 1.27 mm | 2 | 30 mΩ | 1 A | BOARD | POLYPHENYLENE SULFIDE | NOT SPECIFIED | CARD EDGE CONNECTOR | NONE | 250VDC V | NO | 4.448 N | 5 GΩ | .278 N | e0 | UL, CSA | -65 °C | 200 °C | HOLE .125 DIA.TYP | RECEPTACLE | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | BELLOWED TYPE | 0.05 inch | NO | #4-40 | FLUSH | ONE | RECTANGULAR | 30u inch | SURFACE MOUNT | 0.37 inch | 0.61 inch | 6.09 inch | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 8536.69.40.40 | ||||||
|
RXB108DCRN
Sullins Connector Solutions
|
Check for Price | No | No | Obsolete | 216 | 2 | 1.27 mm | 2 | 30 mΩ | 1 A | BOARD | POLYPHENYLENE SULFIDE | NOT SPECIFIED | CARD EDGE CONNECTOR | NONE | 250VDC V | NO | 4.448 N | 5 GΩ | .278 N | e0 | UL, CSA | -65 °C | 200 °C | RECEPTACLE | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | BELLOWED TYPE | 0.05 inch | NO | LOCKING | ONE | RECTANGULAR | 30u inch | SURFACE MOUNT | 0.37 inch | 0.61 inch | 5.64 inch | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 8536.69.40.40 | ||||||||
|
RXB106DCFN-S621
Sullins Connector Solutions
|
Check for Price | No | No | Obsolete | 212 | 2 | 1.27 mm | 2 | 30 mΩ | 1 A | BOARD | POLYPHENYLENE SULFIDE | NOT SPECIFIED | STRAIGHT | CARD EDGE CONNECTOR | WITHOUT GUIDE POSTS | 250VDC V | NO | 4.448 N | 5 GΩ | .278 N | e0 | UL, CSA | -65 °C | 200 °C | RECEPTACLE | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | BELLOWED TYPE | 0.05 inch | NO | LOCKING | ONE | RECTANGULAR | 12.7 mm | 30u inch | SURFACE MOUNT | 0.37 inch | 0.61 inch | 5.74 inch | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 8536.69.40.40 | ||||||
|
RXB10DCFD
Sullins Connector Solutions
|
Check for Price | No | No | Obsolete | 20 | 2 | 1.27 mm | 2 | 30 mΩ | 1 A | BOARD | POLYPHENYLENE SULFIDE | NOT SPECIFIED | STRAIGHT | CARD EDGE CONNECTOR | NONE | 250VDC V | NO | 4.448 N | 5 GΩ | .278 N | e0 | UL, CSA | -65 °C | 200 °C | HOLE .125 DIA.TYP | RECEPTACLE | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | BELLOWED TYPE | 0.05 inch | NO | LOCKING | FLUSH | ONE | RECTANGULAR | 12.7 mm | 30u inch | SURFACE MOUNT | 0.37 inch | 0.61 inch | 1.34 inch | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 8536.69.40.40 | ||||
|
RXB106DCRN-S578
Sullins Connector Solutions
|
Check for Price | No | No | Obsolete | 212 | 2 | 1.27 mm | 2 | 30 mΩ | 1 A | BOARD | POLYPHENYLENE SULFIDE | NOT SPECIFIED | CARD EDGE CONNECTOR | WITH GUIDE POSTS | 250VDC V | NO | 4.448 N | 5 GΩ | .278 N | e0 | UL, CSA | -65 °C | 200 °C | RECEPTACLE | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | BELLOWED TYPE | 0.05 inch | NO | LOCKING | ONE | RECTANGULAR | 30u inch | SURFACE MOUNT | 0.37 inch | 0.61 inch | 5.74 inch | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 8536.69.40.40 | ||||||||
|
RXB10DCHD
Sullins Connector Solutions
|
Check for Price | No | No | Obsolete | 20 | 2 | 2.54 mm | 4 | 30 mΩ | 1 A | BOARD | POLYPHENYLENE SULFIDE | NOT SPECIFIED | STRAIGHT | CARD EDGE CONNECTOR | NONE | 250VDC V | NO | 4.448 N | 5 GΩ | .278 N | e0 | UL, CSA | -65 °C | 200 °C | HOLE .125 DIA.TYP | RECEPTACLE | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | BELLOWED TYPE | 0.05 inch | NO | LOCKING | FLUSH | ONE | STAGGERED | 2.54 mm | 30u inch | SOLDER | 0.37 inch | 0.61 inch | 1.34 inch | 0.125 inch | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 8536.69.40.40 | |||
|
RXB10DCFN
Sullins Connector Solutions
|
Check for Price | No | No | Obsolete | 20 | 2 | 1.27 mm | 2 | 30 mΩ | 1 A | BOARD | POLYPHENYLENE SULFIDE | NOT SPECIFIED | STRAIGHT | CARD EDGE CONNECTOR | NONE | 250VDC V | NO | 4.448 N | 5 GΩ | .278 N | e0 | UL, CSA | -65 °C | 200 °C | RECEPTACLE | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | BELLOWED TYPE | 0.05 inch | NO | LOCKING | ONE | RECTANGULAR | 12.7 mm | 30u inch | SURFACE MOUNT | 0.37 inch | 0.61 inch | 0.74 inch | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 8536.69.40.40 | ||||||
|
RXB10DHBS
Sullins Connector Solutions
|
Check for Price | No | No | Obsolete | 20 | 2 | 2.54 mm | 4 | 30 mΩ | 1 A | BOARD | POLYPHENYLENE SULFIDE | NOT SPECIFIED | RIGHT ANGLE | CARD EDGE CONNECTOR | NONE | 250VDC V | NO | 4.448 N | 5 GΩ | .278 N | e0 | UL, CSA | -65 °C | 200 °C | HOLE .125 DIA.TYP | RECEPTACLE | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | BELLOWED TYPE | 0.05 inch | NO | LOCKING | MOUNTING FLANGE | ONE | STAGGERED | 2.54 mm | 30u inch | SOLDER | 0.37 inch | 0.915 inch | 1.34 inch | 0.17 inch | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 8536.69.40.40 | |||
|
RXB106DCHT-S578
Sullins Connector Solutions
|
Check for Price | No | No | Obsolete | 212 | 2 | 2.54 mm | 4 | 30 mΩ | 1 A | BOARD | POLYPHENYLENE SULFIDE | NOT SPECIFIED | STRAIGHT | CARD EDGE CONNECTOR | WITH GUIDE POSTS | 250VDC V | NO | 4.448 N | 5 GΩ | .278 N | e0 | UL, CSA | -65 °C | 200 °C | HOLE .125 DIA.TYP | RECEPTACLE | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | BELLOWED TYPE | 0.05 inch | NO | #4-40 | FLUSH | ONE | STAGGERED | 2.54 mm | 30u inch | SOLDER | 0.37 inch | 0.61 inch | 6.34 inch | 0.125 inch | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 8536.69.40.40 |