Filter Your Search
1 - 10 of 308 results
|
RXA15HREH-S13
Sullins Connector Solutions
|
Check for Price | No | No | Obsolete | 15 | 1 | 10 mΩ | 3 A | POLYPHENYLENE SULFIDE | NOT SPECIFIED | CARD EDGE CONNECTOR | NONE | 800VDC V | NO | 4.448 N | 5 GΩ | 26 AWG | .278 N | e0 | UL, CSA | -65 °C | 220 °C | PREASSEM CONN | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | BELLOWED TYPE | GREEN | 0.125 inch | 0.14 inch | NO | HOLE .125-.137 | ONE | 30u inch | 0.33 inch | 0.406 inch | 2.7 inch | 0.225 inch | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||
|
RXA152M1A-1025
Lelon Electronics Corp
|
Check for Price | Contact Manufacturer | 5 mm | -40 °C | 105 °C | LELON ELECTRONICS CORP | compliant | EAR99 | 8532.22.00.20 | , | 1.5 mF | ALUMINUM ELECTROLYTIC CAPACITOR | 10 mm | ALUMINUM (WET) | 25 mm | 20 % | 2 | Radial | POLARIZED | 20 % | 10 V | |||||||||||||||||||||||||||||||||||||||||||||
|
RXA18HRAF
Sullins Connector Solutions
|
Check for Price | No | No | Obsolete | 18 | 1 | 3.175 mm | 1,(1/2 LD) | 10 mΩ | 3 A | BOARD | POLYPHENYLENE SULFIDE | NOT SPECIFIED | STRAIGHT | CARD EDGE CONNECTOR | NONE | 800VDC V | NO | 4.448 N | 5 GΩ | .278 N | e0 | UL, CSA | -65 °C | 125 °C | MOUNTING FLANGE | RECEPTACLE | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | BELLOWED TYPE | GREEN | 0.125 inch | NO | HOLE .112-.124 | FLOATING BOBBIN | ONE | RECTANGULAR | 30u inch | SOLDER | 0.33 inch | 0.406 inch | 3.075 inch | 0.125 inch | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||
|
RXA15DRJN
Sullins Connector Solutions
|
Check for Price | No | No | Obsolete | 30 | 2 | 3.175 mm | 2 | 10 mΩ | 3 A | BOARD | POLYPHENYLENE SULFIDE | NOT SPECIFIED | STRAIGHT | CARD EDGE CONNECTOR | NONE | 800VDC V | NO | 5 GΩ | e0 | UL, CSA | -65 °C | 220 °C | RECEPTACLE | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | BELLOWED TYPE | GREEN | 0.125 inch | NO | ONE | RECTANGULAR | 6.35 mm | 30u inch | SOLDER | 0.33 inch | 0.431 inch | 2.16 inch | 0.165 inch | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||
|
RXA15HRTN
Sullins Connector Solutions
|
Check for Price | No | No | Obsolete | 15 | 1 | 3.175 mm | 1 | 10 mΩ | 3 A | BOARD | POLYPHENYLENE SULFIDE | NOT SPECIFIED | STRAIGHT | CARD EDGE CONNECTOR | NONE | 800VDC V | NO | 5 GΩ | e0 | UL, CSA | -65 °C | 220 °C | RECEPTACLE | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | BELLOWED TYPE | GREEN | 0.125 inch | NO | ONE | RECTANGULAR | 30u inch | SOLDER | 0.33 inch | 0.431 inch | 2.16 inch | 0.2 inch | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||
|
RXA102M1V-1325
Lelon Electronics Corp
|
Check for Price | Contact Manufacturer | 5 mm | -40 °C | 105 °C | LELON ELECTRONICS CORP | compliant | EAR99 | 8532.22.00.20 | , | 1 mF | ALUMINUM ELECTROLYTIC CAPACITOR | 13 mm | ALUMINUM (WET) | 25 mm | 20 % | 2 | Radial | POLARIZED | 20 % | 35 V | |||||||||||||||||||||||||||||||||||||||||||||
|
RXA15HRXN
Sullins Connector Solutions
|
Check for Price | No | No | Obsolete | 15 | 1 | 3.175 mm | 1 | 10 mΩ | 3 A | BOARD | POLYPHENYLENE SULFIDE | NOT SPECIFIED | STRAIGHT | CARD EDGE CONNECTOR | NONE | 800VDC V | NO | 5 GΩ | e0 | UL, CSA | -65 °C | 220 °C | RECEPTACLE | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | BELLOWED TYPE | GREEN | 0.125 inch | NO | ONE | RECTANGULAR | 30u inch | SOLDER | 0.33 inch | 0.431 inch | 2.16 inch | 0.185 inch | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||
|
RXA10HRAF
Sullins Connector Solutions
|
Check for Price | No | No | Obsolete | 10 | 1 | 3.175 mm | 1,(1/2 LD) | 10 mΩ | 3 A | BOARD | POLYPHENYLENE SULFIDE | NOT SPECIFIED | STRAIGHT | CARD EDGE CONNECTOR | NONE | 800VDC V | NO | 4.448 N | 5 GΩ | .278 N | e0 | UL, CSA | -65 °C | 125 °C | MOUNTING FLANGE | RECEPTACLE | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | BELLOWED TYPE | GREEN | 0.125 inch | NO | HOLE .112-.124 | FLOATING BOBBIN | ONE | RECTANGULAR | 30u inch | SOLDER | 0.33 inch | 0.406 inch | 2.075 inch | 0.125 inch | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||
|
RXA10HRJF
Sullins Connector Solutions
|
Check for Price | No | No | Obsolete | 10 | 1 | 3.175 mm | 1 | 10 mΩ | 3 A | BOARD | POLYPHENYLENE SULFIDE | NOT SPECIFIED | STRAIGHT | CARD EDGE CONNECTOR | FLOATING BOBBIN | 800VDC V | NO | 5 GΩ | e0 | UL, CSA | -65 °C | 220 °C | HOLE .112-.124 | RECEPTACLE | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | BELLOWED TYPE | GREEN | 0.125 inch | NO | ONE | RECTANGULAR | 30u inch | SOLDER | 0.33 inch | 0.431 inch | 2.075 inch | 0.165 inch | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||
|
RXA18HRXI
Sullins Connector Solutions
|
Check for Price | No | No | Obsolete | 18 | 1 | 3.175 mm | 1 | 10 mΩ | 3 A | BOARD | POLYPHENYLENE SULFIDE | NOT SPECIFIED | STRAIGHT | CARD EDGE CONNECTOR | NONE | 800VDC V | NO | 5 GΩ | e0 | UL, CSA | -65 °C | 220 °C | #4-40 THD HOLE | RECEPTACLE | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | BELLOWED TYPE | GREEN | 0.125 inch | NO | ONE | RECTANGULAR | 30u inch | SOLDER | 0.33 inch | 0.431 inch | 3.075 inch | 0.185 inch | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 8536.69.40.40 |