Filter Your Search
1 - 10 of 169 results
|
RX07163W1T39R
Vitrohm Portuguesa LDA
|
Check for Price | Yes | Obsolete | 39 Ω | 1 % | 3.4 W | Axial | 250 ppm/°C | FIXED RESISTOR | WIRE WOUND | RX | 275 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Ammo Pack | 800 µm | 6.5 mm | 16 mm | VITROHM PORTUGUESA LDA | compliant | EAR99 | 8533.21.00.80 | ||
|
RX07163W1T6R8
Vitrohm Portuguesa LDA
|
Check for Price | Yes | Obsolete | 6.8 Ω | 1 % | 3.4 W | Axial | 700 ppm/°C | FIXED RESISTOR | WIRE WOUND | RX | 275 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Ammo Pack | 800 µm | 6.5 mm | 16 mm | VITROHM PORTUGUESA LDA | compliant | EAR99 | 8533.21.00.80 | ||
|
RX07163W1T1R2
Vitrohm Portuguesa LDA
|
Check for Price | Yes | Obsolete | 1.2 Ω | 1 % | 3.4 W | Axial | -400,1000 ppm/°C | FIXED RESISTOR | WIRE WOUND | RX | 275 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Ammo Pack | 800 µm | 6.5 mm | 16 mm | VITROHM PORTUGUESA LDA | compliant | EAR99 | 8533.21.00.80 | ||
|
RX07163W1T8R2
Vitrohm Portuguesa LDA
|
Check for Price | Yes | Obsolete | 8.2 Ω | 1 % | 3.4 W | Axial | 700 ppm/°C | FIXED RESISTOR | WIRE WOUND | RX | 275 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Ammo Pack | 800 µm | 6.5 mm | 16 mm | VITROHM PORTUGUESA LDA | compliant | EAR99 | 8533.21.00.80 | ||
|
RX07163W5T18R
Vitrohm Portuguesa LDA
|
Check for Price | Yes | Obsolete | 18 Ω | 5 % | 3.4 W | Axial | 300 ppm/°C | FIXED RESISTOR | WIRE WOUND | RX | 275 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Tape | 800 µm | 6.5 mm | 16 mm | VITROHM PORTUGUESA LDA | compliant | EAR99 | 8533.21.00.80 | ||
|
RX07163W1T0R43
Vitrohm Portuguesa LDA
|
Check for Price | Yes | Obsolete | 430 mΩ | 1 % | 3.4 W | Axial | -400,1000 ppm/°C | FIXED RESISTOR | WIRE WOUND | RX | 275 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Ammo Pack | 800 µm | 6.5 mm | 16 mm | VITROHM PORTUGUESA LDA | compliant | EAR99 | 8533.21.00.80 | ||
|
RX07163W5T820R
Vitrohm Portuguesa LDA
|
Check for Price | Yes | Obsolete | 820 Ω | 5 % | 3.4 W | Axial | 300 ppm/°C | FIXED RESISTOR | WIRE WOUND | RX | 275 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Tape | 800 µm | 6.5 mm | 16 mm | VITROHM PORTUGUESA LDA | compliant | EAR99 | 8533.21.00.80 | ||
|
RX07163W1T100R
Vitrohm Portuguesa LDA
|
Check for Price | Yes | Obsolete | 100 Ω | 1 % | 3.4 W | Axial | 250 ppm/°C | FIXED RESISTOR | WIRE WOUND | RX | 275 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Ammo Pack | 800 µm | 6.5 mm | 16 mm | VITROHM PORTUGUESA LDA | compliant | EAR99 | 8533.21.00.80 | ||
|
RX07163W5T8R2
Vitrohm Portuguesa LDA
|
Check for Price | Yes | Obsolete | 8.2 Ω | 5 % | 3.4 W | Axial | 700 ppm/°C | FIXED RESISTOR | WIRE WOUND | RX | 275 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Tape | 800 µm | 6.5 mm | 16 mm | VITROHM PORTUGUESA LDA | compliant | EAR99 | 8533.21.00.80 | ||
|
RX07163W5T24R
Vitrohm Portuguesa LDA
|
Check for Price | Yes | Obsolete | 24 Ω | 5 % | 3.4 W | Axial | 300 ppm/°C | FIXED RESISTOR | WIRE WOUND | RX | 275 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Tape | 800 µm | 6.5 mm | 16 mm | VITROHM PORTUGUESA LDA | compliant | EAR99 | 8533.21.00.80 |