Filter Your Search
1 - 2 of 2 results
|
RWS15A-5
TDK-Lambda Corporation
|
Check for Price | Obsolete | AC-DC REGULATED POWER SUPPLY MODULE | TDK-LAMBDA CORP | , | unknown | EAR99 | 1999-03-24 | ||||||||||||||||||||||||||||||||||||
|
RWS15A-5/A
TDK-Lambda Corporation
|
Check for Price | Yes | Obsolete | 100 V | 5 V | 265 V | 85 V | 4.5 V | 5.5 V | 3 A | 1 | NO | YES | AC-DC REGULATED POWER SUPPLY MODULE | 71 % | 0.4 % | 0.8 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 0.04242 Vrms | HYBRID | COMMERCIAL | 15 W | R-XXMA-X7 | UL, CSA, EN, CE | 60 °C | 7 | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 96.7 mm | 98.5 mm | 39.3 mm | TDK-LAMBDA CORP | , | compliant | EAR99 |