Filter Your Search
1 - 7 of 7 results
|
RWR89SR332FMRSL
Vishay Intertechnologies
|
$8.9572 | No | Active | 332 mΩ | 1 % | 3 W | THROUGH HOLE MOUNT | Axial | 650 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 998 mV | e0 | MIL-PRF-39007 | 250 °C | -55 °C | Tubular | 2 | TR | Tin/Lead (Sn/Pb) | WIRE | 813 µm | 4.75 mm | 14.22 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | not_compliant | |||||||
|
RWR89SR332FMB12
Vishay Dale
|
Check for Price | No | No | Active | 332 mΩ | 1 % | 3 W | THROUGH HOLE MOUNT | Axial | 650 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 998 mV | e0 | MIL-PRF-39007 | 250 °C | -55 °C | Tubular | 2 | BULK | Tin/Lead (Sn/Pb) | WIRE | 813 µm | 4.75 mm | 14.22 mm | VISHAY INTERTECHNOLOGY INC | Axial, | compliant | EAR99 | 8533.21.00.80 | ||||
|
RWR89SR332FMB12
Vishay Intertechnologies
|
Check for Price | No | Active | 332 mΩ | 1 % | 3 W | THROUGH HOLE MOUNT | Axial | 650 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 998 mV | e0 | MIL-PRF-39007 | 250 °C | -55 °C | Tubular | 2 | BULK | Tin/Lead (Sn/Pb) | WIRE | 813 µm | 4.75 mm | 14.22 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | not_compliant | |||||||
|
RWR89SR332FMRSL
Vishay Dale
|
Check for Price | No | No | Active | 332 mΩ | 1 % | 3 W | THROUGH HOLE MOUNT | Axial | 650 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 998 mV | e0 | MIL-PRF-39007 | 250 °C | -55 °C | Tubular | 2 | TR | Tin/Lead (Sn/Pb) | WIRE | 813 µm | 4.75 mm | 14.22 mm | VISHAY INTERTECHNOLOGY INC | Axial, | compliant | EAR99 | 8533.21.00.80 | ||||
|
RWR89SR332FM
TT Electronics Resistors
|
Check for Price | No | Obsolete | 332 mΩ | 1 % | 3 W | THROUGH HOLE MOUNT | Axial | 650 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 346.4 V | MIL-PRF-39007 | 275 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | WIRE | 800 µm | 38.1 mm | 4.8 mm | 14.2 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | ||||||||
|
RWR89SR332FMBSL
Vishay Intertechnologies
|
Check for Price | No | Active | 332 mΩ | 1 % | 3 W | THROUGH HOLE MOUNT | Axial | 650 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 998 mV | e0 | MIL-PRF-39007 | 250 °C | -55 °C | Tubular | 2 | BULK | Tin/Lead (Sn/Pb) | WIRE | 813 µm | 4.75 mm | 14.22 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | not_compliant | |||||||
|
RWR89SR332FMBSL
Vishay Dale
|
Check for Price | No | No | Active | 332 mΩ | 1 % | 3 W | THROUGH HOLE MOUNT | Axial | 650 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 998 mV | e0 | MIL-PRF-39007 | 250 °C | -55 °C | Tubular | 2 | BULK | Tin/Lead (Sn/Pb) | WIRE | 813 µm | 4.75 mm | 14.22 mm | VISHAY INTERTECHNOLOGY INC | Axial, | compliant | EAR99 | 8533.21.00.80 |