Parametric results for: rwr89s3240fs under Wire Wound Resistors

Filter Your Search

1 - 10 of 12 results

|
-
-
-
-
-
Manufacturer Part Number: rwr89s3240fs
Select parts from the table below to compare.
Compare
Compare
RWR89S3240FS
TT Electronics Resistors
Check for Price No Obsolete 324 Ω 1 % 3 W THROUGH HOLE MOUNT Axial 20 ppm/°C FIXED RESISTOR WIRE WOUND NO 346.4 V e0 MIL-PRF-39007 275 °C -55 °C Cylindrical 2 CYLINDRICAL PACKAGE TR Tin/Lead (Sn/Pb) WIRE 800 µm 38.1 mm 4.8 mm 14.2 mm TT ELECTRONICS PLC compliant EAR99 8533.21.00.80 4.54 Military: -55C to +275C 2015-12-17
RWR89S3240FSB12
Vishay Dale
Check for Price No No Active 324 Ω 1 % 3 W THROUGH HOLE MOUNT Axial 20 ppm/°C FIXED RESISTOR WIRE WOUND 25 °C NO 31.1769 V e0 MIL-PRF-39007 250 °C -55 °C Tubular 2 BULK Tin/Lead (Sn/Pb) WIRE 813 µm 4.75 mm 14.22 mm VISHAY INTERTECHNOLOGY INC compliant EAR99 8533.21.00.80 4.54 Military: -55C to +250C 2024-01-23 71989210 Axial, 777.214 3528.5515600000003 7439-92-1 97 YES 7440-02-0, 7439-92-1 DRC Conflict Free CMRT V6.31
RWR89S3240FSS70
Vishay Intertechnologies
Check for Price No Active 324 Ω 1 % 3 W THROUGH HOLE MOUNT Axial 20 ppm/°C FIXED RESISTOR WIRE WOUND 25 °C NO 31.1769 V e0 MIL-PRF-39007 250 °C -55 °C Tubular 2 TR Tin/Lead (Sn/Pb) WIRE 813 µm 4.75 mm 14.22 mm VISHAY INTERTECHNOLOGY INC not_compliant 4.54 Military: -55C to +250C 2024-01-23 AXIAL LEADED 777.214 3528.5515600000003 7439-92-1 97 YES 7440-02-0, 7439-92-1 DRC Conflict Free CMRT V6.31
RWR89S3240FSS70
Vishay Dale
Check for Price No No Active 324 Ω 1 % 3 W THROUGH HOLE MOUNT Axial 20 ppm/°C FIXED RESISTOR WIRE WOUND 25 °C NO 31.1769 V e0 MIL-PRF-39007 250 °C -55 °C Tubular 2 TR Tin/Lead (Sn/Pb) WIRE 813 µm 4.75 mm 14.22 mm VISHAY INTERTECHNOLOGY INC compliant EAR99 8533.21.00.80 4.54 Military: -55C to +250C 2024-01-23 71989210 Axial, 777.214 3528.5515600000003 7439-92-1 97 YES 7440-02-0, 7439-92-1 DRC Conflict Free CMRT V6.31
RWR89S3240FSS73
Vishay Dale
Check for Price No No Active 324 Ω 1 % 3 W THROUGH HOLE MOUNT Axial 20 ppm/°C FIXED RESISTOR WIRE WOUND 25 °C NO 31.1769 V e0 MIL-PRF-39007 250 °C -55 °C Tubular 2 TR Tin/Lead (Sn/Pb) WIRE 813 µm 38.1 mm 4.75 mm 14.22 mm VISHAY INTERTECHNOLOGY INC compliant EAR99 8533.21.00.80 4.54 Military: -55C to +250C 2024-01-23 71989210 Axial, 777.214 3528.5515600000003 7439-92-1 97 YES 7440-02-0, 7439-92-1 DRC Conflict Free CMRT V6.31
RWR89S3240FSBSL
Vishay Dale
Check for Price No No Active 324 Ω 1 % 3 W THROUGH HOLE MOUNT Axial 20 ppm/°C FIXED RESISTOR WIRE WOUND 25 °C NO 31.1769 V e0 MIL-PRF-39007 250 °C -55 °C Tubular 2 BULK Tin/Lead (Sn/Pb) WIRE 813 µm 4.75 mm 14.22 mm VISHAY INTERTECHNOLOGY INC compliant EAR99 8533.21.00.80 4.54 Military: -55C to +250C 2024-01-23 Axial, 777.214 3528.5515600000003 7439-92-1 97 YES 7440-02-0, 7439-92-1 DRC Conflict Free CMRT V6.31
RWR89S3240FSBSL
Vishay Intertechnologies
Check for Price No Active 324 Ω 1 % 3 W THROUGH HOLE MOUNT Axial 20 ppm/°C FIXED RESISTOR WIRE WOUND 25 °C NO 31.1769 V e0 MIL-PRF-39007 250 °C -55 °C Tubular 2 BULK Tin/Lead (Sn/Pb) WIRE 813 µm 4.75 mm 14.22 mm VISHAY INTERTECHNOLOGY INC not_compliant 4.54 Military: -55C to +250C 2024-01-23 AXIAL LEADED 777.214 3528.5515600000003 7439-92-1 97 YES 7440-02-0, 7439-92-1 DRC Conflict Free CMRT V6.31
RWR89S3240FS
Vishay Dale
Check for Price No No Active 324 Ω 1 % 3 W THROUGH HOLE MOUNT Axial 20 ppm/°C FIXED RESISTOR WIRE WOUND 25 °C NO 31.1769 V e0 MIL-PRF-39007 250 °C -65 °C Tubular 2 TUBULAR PACKAGE Tin/Lead (Sn/Pb) WIRE 813 µm 4.75 mm 14.22 mm VISHAY INTERTECHNOLOGY INC compliant EAR99 8533.21.00.80 4.54 Military: -65C to +250C 2024-01-23 , 777.214 3528.5515600000003 7439-92-1 97 YES 7440-02-0, 7439-92-1 DRC Conflict Free CMRT V6.31 50
RWR89S3240FSRSL
Vishay Dale
Check for Price No No Active 324 Ω 1 % 3 W THROUGH HOLE MOUNT Axial 20 ppm/°C FIXED RESISTOR WIRE WOUND 25 °C NO 31.1769 V e0 MIL-PRF-39007 250 °C -55 °C Tubular 2 TR Tin/Lead (Sn/Pb) WIRE 813 µm 4.75 mm 14.22 mm VISHAY INTERTECHNOLOGY INC compliant EAR99 8533.21.00.80 4.54 Military: -55C to +250C 2024-01-23 Axial, 777.214 3528.5515600000003 7439-92-1 97 YES 7440-02-0, 7439-92-1 DRC Conflict Free CMRT V6.31
RWR89S3240FSB12
Vishay Intertechnologies
Check for Price No Active 324 Ω 1 % 3 W THROUGH HOLE MOUNT Axial 20 ppm/°C FIXED RESISTOR WIRE WOUND 25 °C NO 31.1769 V e0 MIL-PRF-39007 250 °C -55 °C Tubular 2 BULK Tin/Lead (Sn/Pb) WIRE 813 µm 4.75 mm 14.22 mm VISHAY INTERTECHNOLOGY INC not_compliant 4.54 Military: -55C to +250C 2024-01-23 AXIAL LEADED 777.214 3528.5515600000003 7439-92-1 97 YES 7440-02-0, 7439-92-1 DRC Conflict Free CMRT V6.31