Parametric results for: rwr84s17r8fsbsl under Wire Wound Resistors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: rwr84s17r8fsbsl
Select parts from the table below to compare.
Compare
Compare
RWR84S17R8FSBSL
Vishay Dale
Check for Price No No Active 17.8 Ω 1 % 7 W THROUGH HOLE MOUNT Axial 30 ppm/°C FIXED RESISTOR WIRE WOUND 25 °C NO 11.1624 V e0 MIL-PRF-39007 250 °C -55 °C Tubular 2 BULK Tin/Lead (Sn/Pb) WIRE 1.02 mm 7.92 mm 22.23 mm VISHAY INTERTECHNOLOGY INC Axial, compliant EAR99 8533.21.00.80
RWR84S17R8FSBSL
Vishay Intertechnologies
Check for Price No Active 17.8 Ω 1 % 7 W THROUGH HOLE MOUNT Axial 30 ppm/°C FIXED RESISTOR WIRE WOUND 25 °C NO 11.1624 V e0 MIL-PRF-39007 250 °C -55 °C Tubular 2 BULK Tin/Lead (Sn/Pb) WIRE 1.02 mm 7.92 mm 22.23 mm VISHAY INTERTECHNOLOGY INC CHIP not_compliant