Filter Your Search
1 - 10 of 12 results
|
RWR84S15R0FRB12
Vishay Dale
|
$8.3473 | No | No | Active | 15 Ω | 1 % | 7 W | THROUGH HOLE MOUNT | Axial | 30 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 10.247 V | e0 | MIL-PRF-39007 | 250 °C | -55 °C | Tubular | 2 | BULK | Tin/Lead (Sn/Pb) | WIRE | 1.02 mm | 7.92 mm | 22.23 mm | VISHAY INTERTECHNOLOGY INC | Axial, | compliant | EAR99 | 8533.21.00.80 | ||||||
|
RWR84S15R0FRS73
Vishay Dale
|
$8.3709 | No | No | Active | 15 Ω | 1 % | 7 W | THROUGH HOLE MOUNT | Axial | 30 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 10.247 V | e0 | MIL-PRF-39007 | 250 °C | -55 °C | Tubular | 2 | TR | Tin/Lead (Sn/Pb) | WIRE | 1.02 mm | 7.92 mm | 22.23 mm | VISHAY INTERTECHNOLOGY INC | Axial, | compliant | EAR99 | 8533.21.00.80 | ||||||
|
RWR84S15R0FRBSL
Vishay Dale
|
$10.0683 | No | No | Active | 15 Ω | 1 % | 7 W | THROUGH HOLE MOUNT | Axial | 30 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 10.247 V | e0 | MIL-PRF-39007 | 250 °C | -55 °C | Tubular | 2 | BULK | Tin/Lead (Sn/Pb) | WIRE | 1.02 mm | 7.92 mm | 22.23 mm | VISHAY INTERTECHNOLOGY INC | Axial, | compliant | EAR99 | 8533.21.00.80 | ||||||
|
RWR84S15R0FRRSL
Vishay Dale
|
$10.0683 | No | No | Active | 15 Ω | 1 % | 7 W | THROUGH HOLE MOUNT | Axial | 30 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 10.247 V | e0 | MIL-PRF-39007 | 250 °C | -55 °C | Tubular | 2 | TR | Tin/Lead (Sn/Pb) | WIRE | 1.02 mm | 7.92 mm | 22.23 mm | VISHAY INTERTECHNOLOGY INC | Axial, | compliant | EAR99 | 8533.21.00.80 | ||||||
|
RWR84S15R0FRB14
Vishay Intertechnologies
|
$15.4425 | No | Active | 15 Ω | 1 % | 7 W | THROUGH HOLE MOUNT | Axial | 30 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 10.247 V | e0 | 250 °C | -55 °C | Tubular | 2 | BULK | Tin/Lead (Sn/Pb) | WIRE | 1.02 mm | 38.1 mm | 7.92 mm | 22.23 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | not_compliant | |||||||||
|
RWR84S15R0FRRSL
Vishay Intertechnologies
|
$18.9351 | No | Active | 15 Ω | 1 % | 7 W | THROUGH HOLE MOUNT | Axial | 30 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 10.247 V | e0 | MIL-PRF-39007 | 250 °C | -55 °C | Tubular | 2 | TR | Tin/Lead (Sn/Pb) | WIRE | 1.02 mm | 7.92 mm | 22.23 mm | VISHAY INTERTECHNOLOGY INC | CHIP | not_compliant | |||||||||
|
RWR84S15R0FRBSL
Vishay Intertechnologies
|
$19.7924 | No | Active | 15 Ω | 1 % | 7 W | THROUGH HOLE MOUNT | Axial | 30 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 10.247 V | e0 | MIL-PRF-39007 | 250 °C | -55 °C | Tubular | 2 | BULK | Tin/Lead (Sn/Pb) | WIRE | 1.02 mm | 7.92 mm | 22.23 mm | VISHAY INTERTECHNOLOGY INC | CHIP | not_compliant | |||||||||
|
RWR84S15R0FRS73
Vishay Intertechnologies
|
Check for Price | No | Active | 15 Ω | 1 % | 7 W | THROUGH HOLE MOUNT | Axial | 30 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 10.247 V | e0 | MIL-PRF-39007 | 250 °C | -55 °C | Tubular | 2 | TR | Tin/Lead (Sn/Pb) | WIRE | 1.02 mm | 7.92 mm | 22.23 mm | VISHAY INTERTECHNOLOGY INC | CHIP | not_compliant | |||||||||
|
RWR84S15R0FR
TT Electronics Resistors
|
Check for Price | No | Obsolete | 15 Ω | 1 % | 5 W | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | T(WIREWOUND) | T(WIREWOUND) | 685.5 V | e0 | MIL-PRF-39007 | 275 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR | Tin/Lead (Sn/Pb) | 1 mm | 38.1 mm | 7.9 mm | 22.2 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | ||||||||
|
RWR84S15R0FRB14
Vishay Dale
|
Check for Price | Active | unknown |