Parametric results for: rwr81s1050frrsl under Wire Wound Resistors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: rwr81s1050frrsl
Select parts from the table below to compare.
Compare
Compare
RWR81S1050FRRSL
Vishay Intertechnologies
Check for Price No Active 105 Ω 1 % 1 W THROUGH HOLE MOUNT Axial 20 ppm/°C FIXED RESISTOR WIRE WOUND 25 °C NO 10.247 V e0 MIL-PRF-39007 250 °C -55 °C Tubular 2 TR Tin/Lead (Sn/Pb) WIRE 508 µm 2.16 mm 6.35 mm VISHAY INTERTECHNOLOGY INC AXIAL LEADED not_compliant
RWR81S1050FRRSL
Vishay Dale
Check for Price No No Active 105 Ω 1 % 1 W THROUGH HOLE MOUNT Axial 20 ppm/°C FIXED RESISTOR WIRE WOUND 25 °C NO 10.247 V e0 MIL-PRF-39007 250 °C -55 °C Tubular 2 TR Tin/Lead (Sn/Pb) WIRE 508 µm 2.16 mm 6.35 mm VISHAY INTERTECHNOLOGY INC Axial, compliant EAR99 8533.21.00.80