Parametric results for: rwr80n3r57frrsl under Wire Wound Resistors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: rwr80n3r57frrsl
Select parts from the table below to compare.
Compare
Compare
RWR80N3R57FRRSL
Vishay Dale
Check for Price No No Active 3.57 Ω 1 % 2 W THROUGH HOLE MOUNT Axial 50 ppm/°C FIXED RESISTOR WIRE WOUND NON INDUCTIVE 25 °C NO 2.6721 V e0 MIL-PRF-39007 250 °C -55 °C Tubular 2 TR Tin/Lead (Sn/Pb) WIRE 508 µm 2.39 mm 10.31 mm VISHAY INTERTECHNOLOGY INC Axial, compliant EAR99 8533.21.00.80
RWR80N3R57FRRSL
Vishay Intertechnologies
Check for Price No Active 3.57 Ω 1 % 2 W THROUGH HOLE MOUNT Axial 50 ppm/°C FIXED RESISTOR WIRE WOUND NON INDUCTIVE 25 °C NO 2.6721 V e0 MIL-PRF-39007 250 °C -55 °C Tubular 2 TR Tin/Lead (Sn/Pb) WIRE 508 µm 2.39 mm 10.31 mm VISHAY INTERTECHNOLOGY INC AXIAL LEADED not_compliant