Filter Your Search
1 - 2 of 2 results
|
RWR78N20R0FSS73
Vishay Dale
|
Check for Price | No | No | Active | 20 Ω | 1 % | 10 W | THROUGH HOLE MOUNT | Axial | 30 ppm/°C | FIXED RESISTOR | WIRE WOUND | NON INDUCTIVE | 25 °C | NO | 14.1421 V | e0 | MIL-PRF-39007 | 250 °C | -55 °C | Tubular | 2 | TR | Tin/Lead (Sn60Pb40) | WRAPAROUND | 1.02 mm | 9.525 mm | 45.21 mm | VISHAY INTERTECHNOLOGY INC | Axial, | compliant | EAR99 | 8533.21.00.80 | ||
|
RWR78N20R0FSS73
Vishay Intertechnologies
|
Check for Price | No | Active | 20 Ω | 1 % | 10 W | THROUGH HOLE MOUNT | Axial | 30 ppm/°C | FIXED RESISTOR | WIRE WOUND | NON INDUCTIVE | 25 °C | NO | 14.1421 V | e0 | MIL-PRF-39007 | 250 °C | -55 °C | Tubular | 2 | TR | Tin/Lead (Sn60Pb40) | WRAPAROUND | 1.02 mm | 9.525 mm | 45.21 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | not_compliant |