Parametric results for: rwr74s22r6frbsl under Wire Wound Resistors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: rwr74s22r6frbsl
Select parts from the table below to compare.
Compare
Compare
RWR74S22R6FRBSL
Vishay Intertechnologies
Check for Price No Active 22.6 Ω 1 % 5 W THROUGH HOLE MOUNT Axial 30 ppm/°C FIXED RESISTOR WIRE WOUND 25 °C NO 10.6301 V e0 MIL-PRF-39007 250 °C -55 °C Tubular 2 BULK Tin/Lead (Sn/Pb) WIRE 1.02 mm 7.92 mm 22.23 mm VISHAY INTERTECHNOLOGY INC AXIAL LEADED not_compliant
RWR74S22R6FRBSL
Vishay Dale
Check for Price No No Active 22.6 Ω 1 % 5 W THROUGH HOLE MOUNT Axial 30 ppm/°C FIXED RESISTOR WIRE WOUND 25 °C NO 10.6301 V e0 MIL-PRF-39007 250 °C -55 °C Tubular 2 BULK Tin/Lead (Sn/Pb) WIRE 1.02 mm 7.92 mm 22.23 mm VISHAY INTERTECHNOLOGY INC Axial, compliant EAR99 8533.21.00.80