Filter Your Search
1 - 2 of 2 results
|
RW81U30R1FB12
Vishay Dale
|
Check for Price | No | Active | 30.1 Ω | 1 % | 1 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | PRECISION | 25 °C | NO | 5.4863 V | e0 | MIL-PRF-26 | 250 °C | -65 °C | Tubular | 2 | BULK | Tin/Lead (Sn60Pb40) | WIRE | 508 µm | 38.1 mm | 2.16 mm | 6.35 mm | VISHAY INTERTECHNOLOGY INC | Axial, | unknown | EAR99 | 8533.21.00.80 | ||
|
RW81U30R1FB12
Vishay Intertechnologies
|
Check for Price | No | Active | 30.1 Ω | 1 % | 1 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | PRECISION | 25 °C | NO | 5.4863 V | e0 | MIL-PRF-26 | 250 °C | -65 °C | Tubular | 2 | BULK | Tin/Lead (Sn60Pb40) | WIRE | 508 µm | 38.1 mm | 2.16 mm | 6.35 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | compliant |