Filter Your Search
1 - 10 of 9,327 results
|
RW74U1R00FB12
Vishay Intertechnologies
|
$1.4069 | No | Active | 1 Ω | 1 % | 5 W | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | PRECISION | 25 °C | NO | e0 | MIL-PRF-26 | 250 °C | -65 °C | All-Welded | 2 | TUBULAR PACKAGE | BULK | Tin/Lead (Sn60Pb40) | WIRE | 1.02 mm | 38.1 mm | 7.92 mm | 22.23 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | compliant | ||||||||
|
RW74UR200FB12
Vishay Intertechnologies
|
$3.9529 | No | Active | 200 mΩ | 1 % | 5 W | THROUGH HOLE MOUNT | Axial | 90 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | e0 | MIL-PRF-26 | 250 °C | -65 °C | Tubular | 2 | Bulk | Tin/Lead (Sn60Pb40) | WIRE | 1.02 mm | 38.1 mm | 7.92 mm | 22.23 mm | VISHAY INTERTECHNOLOGY INC | compliant | |||||||||||
|
RW74UR191B
Pacific Resistor Co
|
Check for Price | Contact Manufacturer | 191 mΩ | 0.1 % | 5 W | THROUGH HOLE MOUNT | 650 ppm/°C | FIXED RESISTOR | WIRE WOUND | RW74 | 25 °C | NO | 300 V | e0 | MIL-R-26/5D | 275 °C | 2 | TUBULAR PACKAGE | TIN LEAD | WIRE | PACIFIC RESISTOR CO | AXIAL LEADED | unknown | EAR99 | 8533.21.00.80 | ||||||||||||||
|
RW-74U9762F
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Active | 97.6 kΩ | 1 % | 11 W | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | MWW | 1 kV | MIL-R-26 | 350 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR | 1.02 mm | 12.19 mm | 49.91 mm | STACKPOLE ELECTRONICS INC | compliant | EAR99 | 8533.21.00.80 | |||||||||||||
|
RW-74U1R78F
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Yes | Active | 1.78 Ω | 1 % | 10 W | Axial | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | MWW | MWW | 1 kV | e6 | MIL-R-26 | 350 °C | -25 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR | 1.02 mm | 12.19 mm | 49.91 mm | STACKPOLE ELECTRONICS INC | compliant | EAR99 | 8533.21.00.80 | ||||||||||
|
RW74UR160D
Pacific Resistor Co
|
Check for Price | Contact Manufacturer | 160 mΩ | 0.5 % | 5 W | THROUGH HOLE MOUNT | 650 ppm/°C | FIXED RESISTOR | WIRE WOUND | RW74 | 25 °C | NO | 300 V | e0 | MIL-R-26/5D | 275 °C | 2 | TUBULAR PACKAGE | TIN LEAD | WIRE | PACIFIC RESISTOR CO | AXIAL LEADED | unknown | EAR99 | 8533.21.00.80 | ||||||||||||||
|
RW74U23R7B
Pacific Resistor Co
|
Check for Price | Contact Manufacturer | 23.7 Ω | 0.1 % | 5 W | THROUGH HOLE MOUNT | 30 ppm/°C | FIXED RESISTOR | WIRE WOUND | RW74 | 25 °C | NO | 300 V | e0 | MIL-R-26/5D | 275 °C | 2 | TUBULAR PACKAGE | TIN LEAD | WIRE | PACIFIC RESISTOR CO | AXIAL LEADED | unknown | EAR99 | 8533.21.00.80 | ||||||||||||||
|
RW74U32R8D
Ohmite Mfg Co
|
Check for Price | Obsolete | 32.8 Ω | 0.5 % | 5 W | THROUGH HOLE MOUNT | 30 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 300 V | e0 | MIL-R-26/5D | 275 °C | 2 | TUBULAR PACKAGE | TIN LEAD | WIRE | OHMITE MANUFACTURING CO | AXIAL LEADED | unknown | EAR99 | 8533.21.00.80 | |||||||||||||||
|
RW-74U6982D
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Active | 69.8 kΩ | 0.5 % | 11 W | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | MWW | 1 kV | MIL-R-26 | 350 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR | 1.02 mm | 12.19 mm | 49.91 mm | STACKPOLE ELECTRONICS INC | compliant | EAR99 | 8533.21.00.80 | |||||||||||||
|
RW74U1R96D
Pacific Resistor Co
|
Check for Price | Contact Manufacturer | 1.96 Ω | 0.5 % | 5 W | THROUGH HOLE MOUNT | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | RW74 | 25 °C | NO | 300 V | e0 | MIL-R-26/5D | 275 °C | 2 | TUBULAR PACKAGE | TIN LEAD | WIRE | PACIFIC RESISTOR CO | AXIAL LEADED | unknown | EAR99 | 8533.21.00.80 |