Filter Your Search
1 - 2 of 2 results
|
RW69V101S70
Vishay Intertechnologies
|
Check for Price | No | Active | 100 Ω | 5 % | 3 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | e0 | MIL-PRF-26 | 350 °C | -65 °C | Tubular | 2 | TR | Tin/Lead (Sn60Pb40) | WIRE | 813 µm | 38.1 mm | 5.54 mm | 12.7 mm | VISHAY INTERTECHNOLOGY INC | compliant | |||||
|
RW69V101S70
Vishay Dale
|
Check for Price | No | Active | 100 Ω | 5 % | 3 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | e0 | MIL-PRF-26 | 350 °C | -65 °C | Tubular | 2 | TR | Tin/Lead (Sn60Pb40) | WIRE | 813 µm | 38.1 mm | 5.54 mm | 12.7 mm | VISHAY INTERTECHNOLOGY INC | unknown | Axial, | EAR99 | 8533.21.00.80 |