Filter Your Search
1 - 4 of 4 results
|
RW3R5EA80R6FE
Ohmite Mfg Co
|
Check for Price | Yes | Active | 80.6 Ω | 1 % | 3.5 W | 8127 | SMT | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 350 V | e3 | 125 °C | -55 °C | Recessed Base | 2 | Matte Tin (Sn) | 6.93 mm | 20.6 mm | 6.93 mm | OHMITE MANUFACTURING CO | unknown | EAR99 | 8533.21.00.80 | |||
|
RW3R5EA80R6FET
Ohmite Mfg Co
|
Check for Price | Yes | Active | 80.6 Ω | 1 % | 3.5 W | 8127 | SMT | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 350 V | e3 | 125 °C | -55 °C | Recessed Base | 2 | TR, 13 Inch | Matte Tin (Sn) | 6.93 mm | 20.6 mm | 6.93 mm | OHMITE MANUFACTURING CO | unknown | EAR99 | 8533.21.00.80 | ||
|
RW3R5EA80R6FT
Ohmite Mfg Co
|
Check for Price | No | Active | 80.6 Ω | 1 % | 3.5 W | 8127 | SMT | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 350 V | 125 °C | -55 °C | Recessed Base | 2 | TR, 13 Inch | 6.93 mm | 20.6 mm | 6.93 mm | OHMITE MANUFACTURING CO | unknown | EAR99 | 8533.21.00.80 | ||||
|
RW3R5EA80R6F
Ohmite Mfg Co
|
Check for Price | No | Active | 80.6 Ω | 1 % | 3.5 W | 8127 | SMT | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 350 V | 125 °C | -55 °C | Recessed Base | 2 | 6.93 mm | 20.6 mm | 6.93 mm | OHMITE MANUFACTURING CO | unknown | EAR99 | 8533.21.00.80 |