Filter Your Search
1 - 10 of 515 results
|
RW3015211509KLX000
Vishay Intertechnologies
|
$85.4571 | Yes | Active | 15 Ω | 10 % | 130 W | Panel Mount | 100,180 ppm/°C | WIRE WOUND | RW | 2.5 kV | 350 °C | -55 °C | All-Welded | Bulk | 33.3 mm | 152.4 mm | VISHAY INTERTECHNOLOGY INC | compliant | ||||||
|
RW30/267E330R5%
Vishay Intertechnologies
|
Check for Price | Yes | Active | 330 Ω | 5 % | 240 W | Panel Mount | 100,180 ppm/°C | WIRE WOUND | RW | 5 kV | 350 °C | -55 °C | All-Welded | Bulk | 33.3 mm | 266.7 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | |||||
|
RW30203C1609JLX000
Vishay Intertechnologies
|
Check for Price | Yes | Active | 16 Ω | 5 % | 180 W | Panel Mount | 100,180 ppm/°C | WIRE WOUND | RW | 3.6 kV | 350 °C | -55 °C | All-Welded | Bulk | 33.3 mm | 203.2 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | |||||
|
DRW30X250C160.0K5%
Vishay Intertechnologies
|
Check for Price | Obsolete | 160 kΩ | 5 % | Chassis Mount | FIXED RESISTOR | WIRE WOUND | DRW | DRW | 450 °C | -55 °C | 2 | 33 mm | 250 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | ||||||||
|
RW3010274701JLX000
Vishay Intertechnologies
|
Check for Price | Yes | Active | 4.7 kΩ | 5 % | 130 W | Panel Mount | 100,180 ppm/°C | WIRE WOUND | RW | 1.6 kV | 350 °C | -55 °C | All-Welded | Bulk | 33.3 mm | 101.6 mm | VISHAY INTERTECHNOLOGY INC | compliant | ||||||
|
RW3026712700KLX000
Vishay Intertechnologies
|
Check for Price | Yes | Active | 270 Ω | 10 % | 240 W | Panel Mount | 100,180 ppm/°C | WIRE WOUND | RW | 5 kV | 350 °C | -55 °C | All-Welded | Bulk | 33.3 mm | 266.7 mm | VISHAY INTERTECHNOLOGY INC | compliant | ||||||
|
RW3020313300KLX000
Vishay Intertechnologies
|
Check for Price | Yes | Active | 330 Ω | 10 % | 180 W | Panel Mount | 100,180 ppm/°C | WIRE WOUND | RW | 3.6 kV | 350 °C | -55 °C | All-Welded | Bulk | 33.3 mm | 203.2 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | |||||
|
RW3010271800JLX000
Vishay Intertechnologies
|
Check for Price | Yes | Active | 180 Ω | 5 % | 130 W | Panel Mount | 100,180 ppm/°C | WIRE WOUND | RW | 1.6 kV | 350 °C | -55 °C | All-Welded | Bulk | 33.3 mm | 101.6 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | |||||
|
RW30/20368R5%
Vishay Intertechnologies
|
Check for Price | Yes | Active | 68 Ω | 5 % | 300 W | Panel Mount | 100,180 ppm/°C | WIRE WOUND | RW | 3.6 kV | 350 °C | -55 °C | All-Welded | Bulk | 33.3 mm | 203.2 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | |||||
|
RW30/305910R5%
Vishay Intertechnologies
|
Check for Price | Yes | Active | 910 Ω | 5 % | 480 W | Panel Mount | 100,180 ppm/°C | WIRE WOUND | RW | 6 kV | 350 °C | -55 °C | All-Welded | Bulk | 33.3 mm | 304.8 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 |