Filter Your Search
1 - 7 of 7 results
|
RW2R0DAR020FET
Ohmite Mfg Co
|
Check for Price | Yes | Active | 20 mΩ | 1 % | 2 W | 4624 | SMT | FIXED RESISTOR | WIRE WOUND | 100 V | 125 °C | -55 °C | Recessed Base | 2 | TR, 13 Inch | 5.74 mm | 11.56 mm | 6.1 mm | OHMITE MANUFACTURING CO | unknown | EAR99 | 8533.21.00.80 | ||||||||||
|
RW2R0DAR020JE
Ohmite Mfg Co
|
Check for Price | Yes | Yes | Active | 20 mΩ | 5 % | 2 W | 4624 | SURFACE MOUNT | SMT | FIXED RESISTOR | WIRE WOUND | 25 °C | YES | 100 V | 150 °C | -55 °C | Rectangular | 2 | J BEND | 5.74 mm | 11.557 mm | 6.096 mm | OHMITE MANUFACTURING CO | unknown | EAR99 | 8533.21.00.80 | CHIP | Ohmite | ||||
|
RW2R0DAR020FE
Ohmite Mfg Co
|
Check for Price | Yes | Active | 20 mΩ | 1 % | 2 W | 4624 | SMT | FIXED RESISTOR | WIRE WOUND | 100 V | 125 °C | -55 °C | Recessed Base | 2 | 5.74 mm | 11.56 mm | 6.1 mm | OHMITE MANUFACTURING CO | unknown | EAR99 | 8533.21.00.80 | |||||||||||
|
RW2R0DAR020JET
Ohmite Mfg Co
|
Check for Price | Yes | Active | 20 mΩ | 5 % | 2 W | 4624 | SURFACE MOUNT | SMT | FIXED RESISTOR | WIRE WOUND | 25 °C | YES | 100 V | 150 °C | -55 °C | Rectangular | 2 | TR, 13 INCH | J BEND | 5.74 mm | 11.557 mm | 6.096 mm | OHMITE MANUFACTURING CO | unknown | EAR99 | 8533.21.00.80 | SMT, 4624 | Ohmite | ||||
|
RW2R0DAR020FT
Ohmite Mfg Co
|
Check for Price | No | Obsolete | 20 mΩ | 1 % | 2 W | 4624 | SMT | FIXED RESISTOR | WIRE WOUND | RW2R0DA (F TOL) | 100 V | 125 °C | -55 °C | Recessed Base | 2 | TR, 13 Inch | 5.74 mm | 11.56 mm | 6.1 mm | OHMITE MANUFACTURING CO | unknown | EAR99 | 8533.21.00.80 | |||||||||
|
RW2R0DAR020JT
Ohmite Mfg Co
|
Check for Price | No | Obsolete | 20 mΩ | 5 % | 2 W | 4624 | SMT | FIXED RESISTOR | WIRE WOUND | 100 V | 125 °C | -55 °C | Recessed Base | 2 | TR, 13 Inch | 5.74 mm | 11.56 mm | 6.1 mm | OHMITE MANUFACTURING CO | unknown | EAR99 | 8533.21.00.80 | SMT, 4624 | |||||||||
|
RW2R0DAR020F
Ohmite Mfg Co
|
Check for Price | No | Obsolete | 20 mΩ | 1 % | 2 W | 4624 | SMT | FIXED RESISTOR | WIRE WOUND | RW2R0DA (F TOL) | 100 V | 125 °C | -55 °C | Recessed Base | 2 | 5.74 mm | 11.56 mm | 6.1 mm | OHMITE MANUFACTURING CO | unknown | EAR99 | 8533.21.00.80 |