Filter Your Search
1 - 1 of 1 results
|
RW2-1212D/SMD
RECOM Power Inc
|
$21.8912 | Yes | Yes | Active | 12 V | 12 V | 18 V | 9 V | 11.76 V | 12.24 V | 83 mA | 2 | YES | NO | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 80 % | 0.5 % | 1 | OVER CURRENT | 0.17675 Vrms | HYBRID | INDUSTRIAL | 2 W | R-PDMA-G6 | e1 | EN, IEC | 85 °C | -40 °C | 245 | 30 | 6 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | Tin/Silver/Copper (Sn/Ag/Cu) | GULL WING | 2.54 mm | DUAL | 14.5 mm | 24.2 mm | 10.7 mm | RECOM POWER GMBH | SOIC | DMA, | 16 | compliant | EAR99 | RECOM Power |