Parametric results for: rw2-483.3s under Power Supply Modules

Filter Your Search

1 - 9 of 9 results

|
-
Manufacturer Part Number: rw24833s
Select parts from the table below to compare.
Compare
Compare
RW2-483.3S
RECOM Power Inc
$26.7117 Yes Yes Active 48 V 3.3 V 72 V 36 V 3.234 V 3.366 V 500 mA 1 NO NO DC-DC REGULATED POWER SUPPLY MODULE VOLTAGE-MODE 73 % 0.5 % 1 OVER CURRENT 0.17675 Vrms HYBRID INDUSTRIAL 1.65 W R-PDMA-T6 EN, IEC 85 °C -40 °C 255 5 6 PLASTIC/EPOXY DMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO THROUGH-HOLE 2.54 mm DUAL 14.5 mm 24.2 mm 11.6 mm RECOM POWER GMBH DIP DIP-16/6 16/6 compliant EAR99 RECOM Power
RW2-483.3S/B
RECOM Power Inc
$26.7117 Yes Yes Active 48 V 3.3 V 72 V 36 V 3.234 V 3.366 V 500 mA 1 NO NO DC-DC REGULATED POWER SUPPLY MODULE VOLTAGE-MODE 73 % 0.5 % 1 OVER CURRENT 0.17675 Vrms HYBRID INDUSTRIAL 1.65 W R-PDMA-P6 EN, IEC 85 °C -40 °C 255 5 6 PLASTIC/EPOXY DMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO PIN/PEG 2.54 mm DUAL 12.55 mm 22.1 mm 9 mm RECOM POWER GMBH DIP DMA, 16/6 compliant EAR99 RECOM Power
RW2-483.3S/H2/B
RECOM Power Inc
$28.0740 Yes Yes Active 48 V 3.3 V 72 V 36 V 3.234 V 3.366 V 500 mA 1 NO NO DC-DC REGULATED POWER SUPPLY MODULE VOLTAGE-MODE 73 % 0.5 % 1 OVER CURRENT 0.17675 Vrms HYBRID INDUSTRIAL 1.65 W R-PDMA-P6 EN, IEC 85 °C -40 °C 255 5 6 PLASTIC/EPOXY DMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO PIN/PEG 2.54 mm DUAL 12.55 mm 22.1 mm 9 mm RECOM POWER GMBH DIP DMA, 16/6 compliant EAR99 RECOM Power
RW2-483.3S/SMD
RECOM Power Inc
$29.3557 Yes Yes Active 48 V 3.3 V 72 V 36 V 3.234 V 3.366 V 500 mA 1 YES NO DC-DC REGULATED POWER SUPPLY MODULE VOLTAGE-MODE 73 % 0.5 % 1 OVER CURRENT 0.17675 Vrms HYBRID INDUSTRIAL 1.65 W R-PDMA-G6 e1 EN, IEC 85 °C -40 °C 245 30 6 PLASTIC/EPOXY DMA RECTANGULAR MICROELECTRONIC ASSEMBLY YES Tin/Silver/Copper (Sn/Ag/Cu) GULL WING 2.54 mm DUAL 14.5 mm 24.2 mm 10.7 mm RECOM POWER GMBH SOIC DMA, 16 compliant EAR99 RECOM Power
RW2-483.3S/H3/B
RECOM Power Inc
$30.8778 Yes Yes Active 48 V 3.3 V 72 V 36 V 3.234 V 3.366 V 500 mA 1 NO NO DC-DC REGULATED POWER SUPPLY MODULE VOLTAGE-MODE 73 % 0.5 % 1 OVER CURRENT 0.17675 Vrms HYBRID INDUSTRIAL 1.65 W R-PDMA-P6 EN, IEC 85 °C -40 °C 255 5 6 PLASTIC/EPOXY DMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO PIN/PEG 2.54 mm DUAL 12.55 mm 22.1 mm 9 mm RECOM POWER GMBH DIP MINI DIP-16 16/6 compliant EAR99 RECOM Power
RW2-483.3S/H2/SMD
RECOM Power Inc
$30.8778 Yes Yes Active 48 V 3.3 V 72 V 36 V 3.234 V 3.366 V 500 mA 1 YES NO DC-DC REGULATED POWER SUPPLY MODULE VOLTAGE-MODE 73 % 0.5 % 1 OVER CURRENT 0.17675 Vrms HYBRID INDUSTRIAL 1.65 W R-PDMA-G6 e1 EN, IEC 85 °C -40 °C 245 30 6 PLASTIC/EPOXY DMA RECTANGULAR MICROELECTRONIC ASSEMBLY YES Tin/Silver/Copper (Sn/Ag/Cu) GULL WING 2.54 mm DUAL 14.5 mm 24.2 mm 10.7 mm RECOM POWER GMBH SOIC DMA, 16 compliant EAR99 RECOM Power
RW2-483.3S/H3/SMD
RECOM Power Inc
Check for Price Yes Yes Active 48 V 3.3 V 72 V 36 V 3.234 V 3.366 V 500 mA 1 YES NO DC-DC REGULATED POWER SUPPLY MODULE VOLTAGE-MODE 73 % 0.5 % 1 OVER CURRENT 0.17675 Vrms HYBRID INDUSTRIAL 1.65 W R-PDMA-G6 e1 EN, IEC 85 °C -40 °C 245 30 6 PLASTIC/EPOXY DMA RECTANGULAR MICROELECTRONIC ASSEMBLY YES Tin/Silver/Copper (Sn/Ag/Cu) GULL WING 2.54 mm DUAL 14.5 mm 24.2 mm 10.7 mm RECOM POWER GMBH SOIC DMA, 16 compliant EAR99 RECOM Power
RW2-483.3S/H3
RECOM Power Inc
Check for Price Yes Yes Active 48 V 3.3 V 72 V 36 V 3.234 V 3.366 V 500 mA 1 NO NO DC-DC REGULATED POWER SUPPLY MODULE VOLTAGE-MODE 73 % 0.5 % 1 OVER CURRENT 0.17675 Vrms HYBRID INDUSTRIAL 1.65 W R-PDMA-T6 EN, IEC 85 °C -40 °C 255 5 6 PLASTIC/EPOXY DMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO THROUGH-HOLE 2.54 mm DUAL 14.5 mm 24.2 mm 11.6 mm RECOM POWER GMBH DIP DMA, 16/6 compliant EAR99 RECOM Power
RW2-483.3S/H2
RECOM Power Inc
Check for Price Yes Yes Active 48 V 3.3 V 72 V 36 V 3.234 V 3.366 V 500 mA 1 NO NO DC-DC REGULATED POWER SUPPLY MODULE VOLTAGE-MODE 73 % 0.5 % 1 OVER CURRENT 0.17675 Vrms HYBRID INDUSTRIAL 1.65 W R-PDMA-T6 EN, IEC 85 °C -40 °C 255 5 6 PLASTIC/EPOXY DMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO THROUGH-HOLE 2.54 mm DUAL 14.5 mm 24.2 mm 11.6 mm RECOM POWER GMBH DIP DIP-16/6 16/6 compliant EAR99 RECOM Power