Parametric results for: rw2-243 under Power Supply Modules

Filter Your Search

1 - 10 of 18 results

|
-
Manufacturer Part Number: rw2243
Select parts from the table below to compare.
Compare
Compare
RW2-243.3S/B
RECOM Power Inc
$22.2353 Yes Yes Active 24 V 3.3 V 36 V 18 V 3.234 V 3.366 V 500 mA 1 NO NO DC-DC REGULATED POWER SUPPLY MODULE VOLTAGE-MODE 70 % 0.5 % 1 OVER CURRENT 0.17675 Vrms HYBRID INDUSTRIAL 1.65 W R-PDMA-P6 EN, IEC 85 °C -40 °C 255 5 6 PLASTIC/EPOXY DMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO PIN/PEG 2.54 mm DUAL 12.55 mm 22.1 mm 9 mm RECOM POWER GMBH DIP DMA, 16/6 compliant EAR99 RECOM Power
RW2-243.3S/H2/B
RECOM Power Inc
$23.3380 Yes Yes Active 24 V 3.3 V 36 V 18 V 3.234 V 3.366 V 500 mA 1 NO NO DC-DC REGULATED POWER SUPPLY MODULE VOLTAGE-MODE 70 % 0.5 % 1 OVER CURRENT 0.17675 Vrms HYBRID INDUSTRIAL 1.65 W R-PDMA-P6 EN, IEC 85 °C -40 °C 255 5 6 PLASTIC/EPOXY DMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO PIN/PEG 2.54 mm DUAL 12.55 mm 22.1 mm 9 mm RECOM POWER GMBH DIP MINI DIP-16 16/6 compliant EAR99 RECOM Power
RW2-243.3S/H2
RECOM Power Inc
$23.3380 Yes Yes Active 24 V 3.3 V 36 V 18 V 3.234 V 3.366 V 500 mA 1 NO NO DC-DC REGULATED POWER SUPPLY MODULE VOLTAGE-MODE 70 % 0.5 % 1 OVER CURRENT 0.17675 Vrms HYBRID INDUSTRIAL 1.65 W R-PDMA-T6 EN, IEC 85 °C -40 °C 255 5 6 PLASTIC/EPOXY DMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO THROUGH-HOLE 2.54 mm DUAL 14.5 mm 24.2 mm 11.6 mm RECOM POWER GMBH DIP DMA, 16/6 compliant EAR99 RECOM Power
RW2-243.3S/SMD
RECOM Power Inc
$24.4510 Yes Yes Active 24 V 3.3 V 36 V 18 V 3.234 V 3.366 V 500 mA 1 YES NO DC-DC REGULATED POWER SUPPLY MODULE VOLTAGE-MODE 70 % 0.5 % 1 OVER CURRENT 0.17675 Vrms HYBRID INDUSTRIAL 1.65 W R-PDMA-G6 e1 EN, IEC 85 °C -40 °C 245 30 6 PLASTIC/EPOXY DMA RECTANGULAR MICROELECTRONIC ASSEMBLY YES Tin/Silver/Copper (Sn/Ag/Cu) GULL WING 2.54 mm DUAL 14.5 mm 24.2 mm 10.7 mm RECOM POWER GMBH SOIC DMA, 16 compliant EAR99 RECOM Power
RW2-243.3D/H2/B
RECOM Power Inc
$24.9798 Yes Active DC-DC REGULATED POWER SUPPLY MODULE e3 255 5 Tin (Sn) RECOM POWER GMBH , compliant EAR99 RECOM Power
RW2-243.3S/H3/B
RECOM Power Inc
$25.6353 Yes Yes Active 24 V 3.3 V 36 V 18 V 3.234 V 3.366 V 500 mA 1 NO NO DC-DC REGULATED POWER SUPPLY MODULE VOLTAGE-MODE 70 % 0.5 % 1 OVER CURRENT 0.17675 Vrms HYBRID INDUSTRIAL 1.65 W R-PDMA-P6 EN, IEC 85 °C -40 °C 255 5 6 PLASTIC/EPOXY DMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO PIN/PEG 2.54 mm DUAL 12.55 mm 22.1 mm 9 mm RECOM POWER GMBH DIP MINI DIP-16 16/6 compliant EAR99 RECOM Power
RW2-243.3S/H3
RECOM Power Inc
$25.6353 Yes Yes Active 24 V 3.3 V 36 V 18 V 3.234 V 3.366 V 500 mA 1 NO NO DC-DC REGULATED POWER SUPPLY MODULE VOLTAGE-MODE 70 % 0.5 % 1 OVER CURRENT 0.17675 Vrms HYBRID INDUSTRIAL 1.65 W R-PDMA-T6 EN, IEC 85 °C -40 °C 255 5 6 PLASTIC/EPOXY DMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO THROUGH-HOLE 2.54 mm DUAL 14.5 mm 24.2 mm 11.6 mm RECOM POWER GMBH DIP DIP-16/6 16/6 compliant EAR99 RECOM Power
RW2-243.3D/SMD
RECOM Power Inc
$26.1606 Yes Active DC-DC REGULATED POWER SUPPLY MODULE e1 245 30 Tin/Silver/Copper (Sn/Ag/Cu) RECOM POWER GMBH , compliant EAR99 RECOM Power
RW2-243.3D/H3
RECOM Power Inc
$27.4650 Yes Yes Active DC-DC REGULATED POWER SUPPLY MODULE e3 255 5 Tin (Sn) RECOM POWER GMBH , compliant EAR99 RECOM Power
RW2-243.3D/H3/SMD
RECOM Power Inc
$30.2493 Yes Active DC-DC REGULATED POWER SUPPLY MODULE e1 245 30 Tin/Silver/Copper (Sn/Ag/Cu) RECOM POWER GMBH , compliant EAR99 RECOM Power