Filter Your Search
1 - 4 of 4 results
|
RW1S0BAR020JE
Ohmite Mfg Co
|
Check for Price | Yes | Yes | Active | 20 mΩ | 5 % | 1 W | 2514 | SURFACE MOUNT | SMT | FIXED RESISTOR | WIRE WOUND | 25 °C | YES | 50 V | e3 | 150 °C | -55 °C | Rectangular | 2 | MATTE TIN | J BEND | 3.454 mm | 6.248 mm | 3.454 mm | OHMITE MANUFACTURING CO | CHIP | unknown | Ohmite | ||||||||
|
RW1S0BAR020JET
Ohmite Mfg Co
|
Check for Price | Yes | Active | 20 mΩ | 5 % | 1 W | 2514 | SURFACE MOUNT | SMT | FIXED RESISTOR | WIRE WOUND | 25 °C | YES | 50 V | e3 | 150 °C | -55 °C | Rectangular | 2 | TR, 13 INCH | MATTE TIN | J BEND | 3.454 mm | 6.248 mm | 3.454 mm | OHMITE MANUFACTURING CO | CHIP | unknown | Ohmite | EAR99 | 8533.21.00.80 | ||||||
|
RW1S0BAR020JT
Ohmite Mfg Co
|
Check for Price | No | Obsolete | 20 mΩ | 5 % | 1 W | 2514 | SMT | FIXED RESISTOR | WIRE WOUND | 50 V | 125 °C | -55 °C | Pedestal Mount | 2 | TR | 3.45 mm | 6.25 mm | 3.45 mm | OHMITE MANUFACTURING CO | SMT, 2514 | unknown | EAR99 | 8533.21.00.80 | |||||||||||||
|
RW1S0BAR020J
Ohmite Mfg Co
|
Check for Price | No | No | Obsolete | 20 mΩ | 5 % | 1 W | 2514 | SURFACE MOUNT | SMT | FIXED RESISTOR | WIRE WOUND | RW | 25 °C | RW1S0BA (J TOL) | YES | 50 V | 125 °C | -55 °C | Pedestal Mount | 2 | RECTANGULAR PACKAGE | TR, 13 INCH | J BEND | 3.45 mm | 6.25 mm | 3.45 mm | OHMITE MANUFACTURING CO | CHIP | unknown | EAR99 | 8533.21.00.80 |