Filter Your Search
1 - 10 of 14 results
|
RV-8564-C3TAQA
Micro Crystal AG
|
Check for Price | Yes | Active | I2C | 32 kHz | YES | 2 V | TIMER, REAL TIME CLOCK | CMOS | IT ALSO HAS 1.8V TO 5.5V I2C INTERFACE OPERATING SUPPLY VOLTAGE | SERIAL(I2C) | Y | 800 µA | 5.5 V | 1.8 V | INDUSTRIAL | YES | R-CDSO-N10 | e4 | 1 | 85 °C | -40 °C | 260 | AEC-Q200 | 40 | 10 | CERAMIC, METAL-SEALED COFIRED | VSON | SOLCC10,.12,40 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | GOLD OVER NICKEL | NO LEAD | 800 µm | DUAL | 900 µm | 2.5 mm | 3.7 mm | MICRO CRYSTAL AG | SON-10 | compliant | EAR99 | 8542.39.00.01 | |||||||
|
RV-8564-C3-32.768KHZ-20PPM-TA-QC
Micro Crystal AG
|
Check for Price | Yes | Active | 32 kHz | 2 V | TIMER, REAL TIME CLOCK | SERIAL(I2C) | 5.5 V | 1.8 V | e4 | 260 | 40 | GOLD | MICRO CRYSTAL AG | , | compliant | EAR99 | 8542.39.00.01 | Micro Crystal AG | |||||||||||||||||||||||||||||||
|
RV8564C3/AA
Golledge Electronics Ltd
|
Check for Price | Active | 32 kHz | 2 V | TIMER, REAL TIME CLOCK | SERIAL(I2C) | 5.5 V | 1.8 V | GOLLEDGE ELECTRONICS LTD | , | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||
|
RV8564C3/BA
Golledge Electronics Ltd
|
Check for Price | Active | 32 kHz | 2 V | TIMER, REAL TIME CLOCK | SERIAL(I2C) | 5.5 V | 1.8 V | GOLLEDGE ELECTRONICS LTD | , | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||
|
RV8564C3/BE
Golledge Electronics Ltd
|
Check for Price | Yes | Active | 32 kHz | YES | 2 V | TIMER, REAL TIME CLOCK | SERIAL(I2C) | Y | 5.5 V | 1.8 V | AUTOMOTIVE | SECONDS | YES | R-CDSO-N10 | Not Qualified | 125 °C | -40 °C | 10 | CERAMIC, METAL-SEALED COFIRED | SON | SOLCC10,.1,32 | RECTANGULAR | SMALL OUTLINE | NO LEAD | 800 µm | DUAL | GOLLEDGE ELECTRONICS LTD | SON, SOLCC10,.1,32 | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||
|
RV-8564-C3TAQC
Micro Crystal AG
|
Check for Price | Yes | Active | 32 kHz | 2 V | TIMER, REAL TIME CLOCK | SERIAL(I2C) | 5.5 V | 1.8 V | e4 | 1 | 260 | 40 | GOLD OVER NICKEL | MICRO CRYSTAL AG | , | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||||
|
RV-8564-C3-32.768KHZ-10PPM-TA-QC
Micro Crystal AG
|
Check for Price | Yes | Active | 32 kHz | 2 V | TIMER, REAL TIME CLOCK | SERIAL(I2C) | 5.5 V | 1.8 V | e4 | 260 | 40 | GOLD | MICRO CRYSTAL AG | , | compliant | EAR99 | 8542.39.00.01 | Micro Crystal AG | |||||||||||||||||||||||||||||||
|
RV8564C3/X
Golledge Electronics Ltd
|
Check for Price | Yes | Active | 32 kHz | YES | 2 V | TIMER, REAL TIME CLOCK | CMOS | SERIAL(I2C) | 5.5 V | 1.8 V | R-CDSO-N10 | 260 | 20 | 10 | CERAMIC, METAL-SEALED COFIRED | VSON | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | NO LEAD | 800 µm | DUAL | 900 µm | 2.5 mm | 3.7 mm | GOLLEDGE ELECTRONICS LTD | VSON, | compliant | EAR99 | 8542.39.00.01 | DFN | 10 | ||||||||||||||||||
|
RV8564C3/AE
Golledge Electronics Ltd
|
Check for Price | Yes | Active | 32 kHz | YES | 2 V | TIMER, REAL TIME CLOCK | SERIAL(I2C) | Y | 5.5 V | 1.8 V | AUTOMOTIVE | SECONDS | YES | R-CDSO-N10 | Not Qualified | 125 °C | -40 °C | 10 | CERAMIC, METAL-SEALED COFIRED | SON | SOLCC10,.1,32 | RECTANGULAR | SMALL OUTLINE | NO LEAD | 800 µm | DUAL | GOLLEDGE ELECTRONICS LTD | SON, SOLCC10,.1,32 | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||
|
RV8564C3/E
Golledge Electronics Ltd
|
Check for Price | Active | 32 kHz | YES | 2 V | TIMER, REAL TIME CLOCK | CMOS | SERIAL(I2C) | 5.5 V | 1.8 V | INDUSTRIAL | R-CDSO-N10 | 85 °C | -40 °C | AEC-Q200 | 10 | CERAMIC, METAL-SEALED COFIRED | VSON | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | NO LEAD | 800 µm | DUAL | 900 µm | 2.5 mm | 3.7 mm | GOLLEDGE ELECTRONICS LTD | VSON, | compliant | EAR99 | 8542.39.00.01 |