Filter Your Search
1 - 2 of 2 results
|
RV4200ADE
Raytheon Semiconductor
|
Check for Price | No | Obsolete | NO | -15 V | 4 MHz | ANALOG MULTIPLIER OR DIVIDER | BIPOLAR | -9 V | -18 V | 1 | 4 mA | OTHER | R-XDIP-T8 | Not Qualified | e0 | 85 °C | -25 °C | 8 | CERAMIC | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | RAYTHEON SEMICONDUCTOR | unknown | EAR99 | 8542.39.00.01 | ||
|
RV4200ADE3
Raytheon Semiconductor
|
Check for Price | No | Obsolete | NO | -15 V | 4 MHz | ANALOG MULTIPLIER OR DIVIDER | BIPOLAR | -9 V | -18 V | 1 | 4 mA | INDUSTRIAL | R-XDIP-T8 | e0 | 85 °C | -40 °C | 8 | CERAMIC | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | RAYTHEON SEMICONDUCTOR | unknown | EAR99 | 8542.39.00.01 |