Filter Your Search
1 - 7 of 7 results
|
RURP840
onsemi
|
Check for Price | Yes | Active | 8 A | 1.3 V | 70 ns | 100 µA | 75 W | SILICON | RECTIFIER DIODE | SINGLE | NO | 400 V | 1 | AVALANCHE | FREE WHEELING DIODE, HIGH RELIABILITY, PD-CASE | ULTRA FAST RECOVERY | 100 A | 1 | 400 V | R-PSFM-T2 | TO-220AC | 175 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | ON SEMICONDUCTOR | R-PSFM-T2 | compliant | EAR99 | |||||||
|
RURP840CC
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 8 A | 1 V | 70 ns | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 400 V | 2 | AVALANCHE | FREE WHEELING DIODE | ULTRA FAST SOFT RECOVERY | 100 A | 1 | Not Qualified | R-PSFM-T3 | e0 | TO-220AB | 175 °C | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN LEAD | THROUGH-HOLE | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | R-PSFM-T3 | unknown | EAR99 | 8541.10.00.80 | |||||||||
|
RURP840
Intersil Corporation
|
Check for Price | No | Transferred | 8 A | 1.3 V | 70 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 400 V | 1 | ULTRA FAST SOFT RECOVERY | 100 A | 1 | Not Qualified | R-PSFM-T2 | e0 | TO-220AC | 175 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Tin/Lead (Sn/Pb) | THROUGH-HOLE | SINGLE | INTERSIL CORP | not_compliant | EAR99 | 8541.10.00.80 | ||||||||||||
|
RURP840
Fairchild Semiconductor Corporation
|
Check for Price | No | No | Obsolete | 8 A | 1 V | 70 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 400 V | 1 | AVALANCHE | ULTRA FAST SOFT RECOVERY | 100 A | 1 | Not Qualified | R-PSFM-T2 | e0 | TO-220AC | 175 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN LEAD | THROUGH-HOLE | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | compliant | EAR99 | 8541.10.00.80 | ||||||||||
|
RURP840CC
Intersil Corporation
|
Check for Price | No | Transferred | 8 A | 1.3 V | 70 ns | 75 W | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 400 V | 2 | AVALANCHE | FREEWHEELING DIODE | ULTRA FAST SOFT RECOVERY | 100 A | 1 | Not Qualified | R-PSFM-T3 | e0 | 175 °C | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Tin/Lead (Sn/Pb) | THROUGH-HOLE | SINGLE | INTERSIL CORP | not_compliant | EAR99 | 8541.10.00.80 | ||||||||||
|
RURP840
Harris Semiconductor
|
Check for Price | No | Obsolete | 8 A | 1.3 V | 60 ns | 100 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 400 V | 1 | ULTRA FAST RECOVERY | 100 A | 1 | Not Qualified | R-PSFM-T2 | e0 | 175 °C | -65 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN LEAD | THROUGH-HOLE | SINGLE | HARRIS SEMICONDUCTOR | R-PSFM-T2 | unknown | EAR99 | 8541.10.00.80 | ||||||||||
|
RURP840CC
Harris Semiconductor
|
Check for Price | Transferred | 8 A | 1.3 V | 70 ns | 100 µA | 75 W | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 400 V | 2 | AVALANCHE | FREEWHEELING DIODE | ULTRA FAST SOFT RECOVERY | 100 A | 1 | Not Qualified | R-PSFM-T3 | 175 °C | -65 °C | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | HARRIS SEMICONDUCTOR | R-PSFM-T3 | unknown | EAR99 | 8541.10.00.80 |