Filter Your Search
1 - 10 of 10 results
|
RURD860S
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 8 A | 1.3 V | 70 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 600 V | 1 | AVALANCHE | FREE WHEELING DIODE | ULTRA FAST SOFT RECOVERY | 40 A | 1 | Not Qualified | R-PSSO-G2 | e0 | TO-252 | 175 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | compliant | EAR99 | 8541.10.00.80 | |||||||
|
RURD860
Intersil Corporation
|
Check for Price | No | No | Obsolete | 8 A | 1.5 V | 70 ns | 75 W | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | FREE WHEELING DIODE | ULTRA FAST SOFT RECOVERY | 40 A | 1 | Not Qualified | R-PSIP-T2 | e0 | TO-251 | 175 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | SINGLE | INTERSIL CORP | not_compliant | EAR99 | 8541.10.00.80 | TO-251 | 3 | ||||
|
RURD860
Harris Semiconductor
|
Check for Price | No | Obsolete | 8 A | 1.5 V | 70 ns | 75 W | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | FREE WHEELING DIODE | ULTRA FAST SOFT RECOVERY | 40 A | 1 | Not Qualified | R-PSIP-T2 | e0 | TO-251 | 175 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | SINGLE | HARRIS SEMICONDUCTOR | unknown | EAR99 | 8541.10.00.80 | R-PSIP-T2 | ||||||
|
RURD860S
Intersil Corporation
|
Check for Price | No | No | Obsolete | 8 A | 1.5 V | 70 ns | 75 W | SILICON | RECTIFIER DIODE | SINGLE | YES | 600 V | 1 | FREE WHEELING DIODE | ULTRA FAST SOFT RECOVERY | 40 A | 1 | Not Qualified | R-PSSO-G2 | e0 | TO-252 | 175 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | SINGLE | INTERSIL CORP | not_compliant | EAR99 | 8541.10.00.80 | TO-252 | 4 | ||||
|
RURD860S9A
Harris Semiconductor
|
Check for Price | Transferred | 8 A | 70 ns | 75 W | SILICON | RECTIFIER DIODE | SINGLE | YES | 600 V | 1 | FREE WHEELING DIODE | ULTRA FAST SOFT RECOVERY | 40 A | 1 | Not Qualified | R-PSSO-G2 | TO-252 | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | HARRIS SEMICONDUCTOR | unknown | EAR99 | 8541.10.00.80 | R-PSSO-G2 | |||||||||||
|
RURD860S9A
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 8 A | 1.3 V | 70 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 600 V | 1 | AVALANCHE | FREE WHEELING DIODE | ULTRA FAST SOFT RECOVERY | 40 A | 1 | Not Qualified | R-PSSO-G2 | e0 | TO-252 | 175 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | unknown | EAR99 | 8541.10.00.80 | R-PSSO-G2 | ||||||
|
RURD860S9A
Rochester Electronics LLC
|
Check for Price | Active | 8 A | 70 ns | 75 W | SILICON | RECTIFIER DIODE | SINGLE | YES | 600 V | 1 | FREE WHEELING DIODE | ULTRA FAST SOFT RECOVERY | 40 A | 1 | COMMERCIAL | R-PSSO-G2 | TO-252 | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | ROCHESTER ELECTRONICS INC | unknown | TO-252 | 4 | R-PSSO-G2 | |||||||||||
|
RURD860S9A
Intersil Corporation
|
Check for Price | No | Obsolete | 8 A | 1.5 V | 70 ns | 75 W | SILICON | RECTIFIER DIODE | SINGLE | YES | 600 V | 1 | FREE WHEELING DIODE | ULTRA FAST SOFT RECOVERY | 40 A | 1 | Not Qualified | R-PSSO-G2 | e0 | TO-252 | 175 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | SINGLE | INTERSIL CORP | not_compliant | EAR99 | 8541.10.00.80 | TO-252 | 4 | PLASTIC PACKAGE-3 | ||||
|
RURD860
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 8 A | 1.3 V | 70 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | AVALANCHE | FREE WHEELING DIODE | ULTRA FAST SOFT RECOVERY | 40 A | 1 | Not Qualified | R-PSIP-T2 | e0 | TO-251 | 175 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | unknown | EAR99 | 8541.10.00.80 | TO-251 | 3 | R-PSIP-T2 | ||||
|
RURD860S
Harris Semiconductor
|
Check for Price | No | Obsolete | 8 A | 1.5 V | 70 ns | 75 W | SILICON | RECTIFIER DIODE | SINGLE | YES | 600 V | 1 | FREE WHEELING DIODE | ULTRA FAST SOFT RECOVERY | 40 A | 1 | Not Qualified | R-PSSO-G2 | e0 | TO-252 | 175 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | SINGLE | HARRIS SEMICONDUCTOR | unknown | EAR99 | 8541.10.00.80 | R-PSSO-G2 |