Filter Your Search
1 - 10 of 19 results
|
RURD660S9A-F085
onsemi
|
$0.6018 | Yes | Obsolete | 6 A | 1.5 V | 83 ns | 100 µA | SILICON NITRIDE | RECTIFIER DIODE | SINGLE | YES | 600 V | 1 | AVALANCHE | FREE WHELING DIODE | ULTRA FAST SOFT RECOVERY POWER | 60 A | 1 | R-PSSO-G2 | e3 | AEC-Q101 | TO-252AA | 1 | 175 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | SINGLE | ONSEMI | TO-252 3L (DPAK) | DPAK-3/2 | 369AS | not_compliant | EAR99 | 8541.10.00.80 | onsemi | |||||||
|
RURD660S9A
onsemi
|
$0.6210 | Yes | End Of Life | 6 A | 1.2 V | 60 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 600 V | 1 | AVALANCHE | FREE WHEELING DIODE | ULTRA FAST SOFT RECOVERY | 60 A | 1 | Not Qualified | R-PSSO-G2 | e3 | TO-252 | 1 | 175 °C | -65 °C | 260 | 30 | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | SINGLE | ONSEMI | 369AS | not_compliant | EAR99 | 8541.10.00.80 | onsemi | |||||||||
|
RURD660S9A_F085
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 6 A | 1.5 V | 83 ns | 100 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 600 V | 1 | AVALANCHE | FREE WHEELING DIODE | ULTRA FAST SOFT RECOVERY POWER | 60 A | 1 | R-PSSO-G2 | e3 | AEC-Q101 | TO-252AA | 1 | 175 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | DPAK | DPAK-3/2 | TO252 (D-PAK), MOLDED, 3 LEAD,OPTION AA&AB | not_compliant | EAR99 | 8541.10.00.80 | 3 | ||||||
|
RURD660S
onsemi
|
Check for Price | Yes | Obsolete | 6 A | 1.5 V | 60 ns | 100 µA | 50 W | SILICON | RECTIFIER DIODE | SINGLE | YES | 600 V | 1 | FREE WHEELING DIODE, PD-CASE | ULTRA FAST RECOVERY | 60 A | 1 | R-PSSO-G2 | TO-252AA | 175 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | ONSEMI | DPAK-3/2 | compliant | EAR99 | 8541.10.00.80 | |||||||||||||
|
RURD660S9A
Harris Semiconductor
|
Check for Price | Transferred | 6 A | 1.5 V | 60 ns | 100 µA | 50 W | SILICON | RECTIFIER DIODE | SINGLE | YES | 600 V | 1 | AVALANCHE | FREEWHEELING DIODE | ULTRA FAST SOFT RECOVERY | 60 A | 1 | Not Qualified | R-PSSO-G2 | 175 °C | -65 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | HARRIS SEMICONDUCTOR | unknown | EAR99 | 8541.10.00.80 | ||||||||||||||||
|
RURD660S9A_F085
onsemi
|
Check for Price | Yes | Obsolete | 6 A | 1.5 V | 83 ns | 100 µA | SILICON NITRIDE | RECTIFIER DIODE | SINGLE | YES | 600 V | 1 | AVALANCHE | FREE WHELING DIODE | ULTRA FAST SOFT RECOVERY POWER | 60 A | 1 | R-PSSO-G2 | e3 | AEC-Q101 | TO-252AA | 1 | 175 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | SINGLE | ON SEMICONDUCTOR | R-PSSO-G2 | compliant | EAR99 | 8541.10.00.80 | onsemi | |||||||||
|
RURD660S9A
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 6 A | 1.2 V | 60 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 600 V | 1 | AVALANCHE | FREE WHEELING DIODE | ULTRA FAST SOFT RECOVERY | 60 A | 1 | Not Qualified | R-PSSO-G2 | e3 | TO-252 | 1 | 175 °C | -65 °C | 260 | 30 | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | DPAK | TO252 (D-PAK), MOLDED, 3 LEAD,OPTION AA&AB | not_compliant | EAR99 | 8541.10.00.80 | 3 | |||||||
|
RURD660S
Harris Semiconductor
|
Check for Price | No | Transferred | 6 A | 1.5 V | 60 ns | 100 µA | 50 W | SILICON | RECTIFIER DIODE | SINGLE | YES | 600 V | 1 | AVALANCHE | FREEWHEELING DIODE | ULTRA FAST SOFT RECOVERY | 60 A | 1 | Not Qualified | R-PSSO-G2 | e0 | 175 °C | -65 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | SINGLE | HARRIS SEMICONDUCTOR | unknown | EAR99 | 8541.10.00.80 | |||||||||||||
|
RURD660S9A-SB82111
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 6 A | 1.2 V | 60 ns | RECTIFIER DIODE | SINGLE | YES | 600 V | 1 | 60 A | 1 | e3 | 1 | 175 °C | 260 | 30 | MATTE TIN | FAIRCHILD SEMICONDUCTOR CORP | not_compliant | EAR99 | |||||||||||||||||||||||||||
|
RURD660
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Obsolete | 6 A | 1.2 V | 60 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | AVALANCHE | FREE WHEELING DIODE | ULTRA FAST SOFT RECOVERY | 60 A | 1 | Not Qualified | R-PSIP-T2 | e3 | TO-251 | 175 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | TO-251 | ROHS COMPLIANT, TO-251, 2 PIN | not_compliant | EAR99 | 8541.10.00.80 | 3 |